Part Details for LMV393MM/NOPB by National Semiconductor Corporation
Overview of LMV393MM/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMV393MM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 233 |
|
RFQ | ||
|
Bristol Electronics | 173 |
|
RFQ | ||
|
Quest Components | DUAL COMPARATOR, 7000UV OFFSET-MAX, 450NS RESPONSE TIME, PDSO8 | 108 |
|
$0.4830 / $1.0350 | Buy Now |
Part Details for LMV393MM/NOPB
LMV393MM/NOPB CAD Models
LMV393MM/NOPB Part Data Attributes:
|
LMV393MM/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV393MM/NOPB
National Semiconductor Corporation
IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 450 ns RESPONSE TIME, PDSO8, LEAD FREE, MSOP-8, Comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 450 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.25 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LMV393MM/NOPB
This table gives cross-reference parts and alternative options found for LMV393MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV393MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV393MMX/NOPB | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 450 ns RESPONSE TIME, PDSO8, LEAD FREE, MSOP-8, Comparator | National Semiconductor Corporation | LMV393MM/NOPB vs LMV393MMX/NOPB |
LMX393HAUA+ | Comparator, 2 Func, 7000uV Offset-Max, 500ns Response Time, CMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | LMV393MM/NOPB vs LMX393HAUA+ |
LMX393AUA-T | Comparator, 2 Func, 7000uV Offset-Max, 500ns Response Time, CMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | LMV393MM/NOPB vs LMX393AUA-T |
LMX393HAUA-T | Comparator, 2 Func, 7000uV Offset-Max, 500ns Response Time, CMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | LMV393MM/NOPB vs LMX393HAUA-T |
APX393M8G-13 | Comparator, 2 Func, 7000uV Offset-Max, 700ns Response Time, CMOS, PDSO8, GREEN, MSOP-8 | Diodes Incorporated | LMV393MM/NOPB vs APX393M8G-13 |
LMX393AUA | Comparator, 2 Func, 7000uV Offset-Max, CMOS, PDSO8, MICRO MAX PACKAGE-8 | Rochester Electronics LLC | LMV393MM/NOPB vs LMX393AUA |