Part Details for LMX393HAUA-T by Maxim Integrated Products
Overview of LMX393HAUA-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMX393HAUA-T
LMX393HAUA-T CAD Models
LMX393HAUA-T Part Data Attributes:
|
LMX393HAUA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
LMX393HAUA-T
Maxim Integrated Products
Comparator, 2 Func, 7000uV Offset-Max, 500ns Response Time, CMOS, PDSO8, MICRO MAX PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 500 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LMX393HAUA-T
This table gives cross-reference parts and alternative options found for LMX393HAUA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX393HAUA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV393MMX/NOPB | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 450 ns RESPONSE TIME, PDSO8, LEAD FREE, MSOP-8, Comparator | National Semiconductor Corporation | LMX393HAUA-T vs LMV393MMX/NOPB |
LMV393MM/NOPB | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 450 ns RESPONSE TIME, PDSO8, LEAD FREE, MSOP-8, Comparator | National Semiconductor Corporation | LMX393HAUA-T vs LMV393MM/NOPB |
LMX393HAUA+ | Comparator, 2 Func, 7000uV Offset-Max, 500ns Response Time, CMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | LMX393HAUA-T vs LMX393HAUA+ |
LMX393AUA-T | Comparator, 2 Func, 7000uV Offset-Max, 500ns Response Time, CMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | LMX393HAUA-T vs LMX393AUA-T |
APX393M8G-13 | Comparator, 2 Func, 7000uV Offset-Max, 700ns Response Time, CMOS, PDSO8, GREEN, MSOP-8 | Diodes Incorporated | LMX393HAUA-T vs APX393M8G-13 |
LMX393AUA | Comparator, 2 Func, 7000uV Offset-Max, CMOS, PDSO8, MICRO MAX PACKAGE-8 | Rochester Electronics LLC | LMX393HAUA-T vs LMX393AUA |