| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMV431CM5X/NOPB | Texas Instruments | $0.2373 | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5 | LMV431CM5 vs LMV431CM5X/NOPB |
| LMV431AIM5X/NOPB | Texas Instruments | $0.3067 | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5 | LMV431CM5 vs LMV431AIM5X/NOPB |
| LMV431BCM5/NOPB | Texas Instruments | $0.4189 | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5 | LMV431CM5 vs LMV431BCM5/NOPB |
| LMV431BCM5X/NOPB | Texas Instruments | $0.4613 | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5 | LMV431CM5 vs LMV431BCM5X/NOPB |
| LMV431IM5X/NOPB | National Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5 | LMV431CM5 vs LMV431IM5X/NOPB |
| LMV431CM5X/NOPB | National Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5 | LMV431CM5 vs LMV431CM5X/NOPB |
| LMV431IM5X | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5 | LMV431CM5 vs LMV431IM5X |
| LMV431CM5X | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5 | LMV431CM5 vs LMV431CM5X |
| LMV431AIM5X | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5 | LMV431CM5 vs LMV431AIM5X |
| LMV431CM5/NOPB | National Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5 | LMV431CM5 vs LMV431CM5/NOPB |
Part Details for LMV431CM5 by Texas Instruments
Results Overview of LMV431CM5 by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV431CM5 Information
LMV431CM5 by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LMV431CM5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-36256-2-ND
|
DigiKey | IC VREF SHUNT ADJ 1.5% SOT23-5 Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.5145 / $0.6030 | Buy Now |
|
DISTI #
86006088
|
Verical | V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 444 Package Multiple: 1 Date Code: 1401 | Americas - 30000 |
|
$0.5236 / $0.8446 | Buy Now |
|
|
Bristol Electronics | V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R | 1650 |
|
RFQ | |
|
|
Quest Components | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO5 | 1320 |
|
$0.5400 / $1.3500 | Buy Now |
|
|
Rochester Electronics | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 31000 |
|
$0.4189 / $0.6757 | Buy Now |
|
DISTI #
86006088
|
Verical | V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 444 Package Multiple: 1 Date Code: 1401 | Americas - 30000 |
|
$0.5236 / $0.8446 | Buy Now |
|
DISTI #
86006088
|
Verical | V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 444 Package Multiple: 1 Date Code: 1401 | Americas - 30000 |
|
$0.5236 / $0.8446 | Buy Now |
|
|
Chip Stock | 1.5%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 0 to 70 | 69509 |
|
RFQ | |
|
|
Win Source Electronics | IC VREF SHUNT ADJ SOT23-5 | 57009 |
|
$0.2056 / $0.2642 | Buy Now |
US Tariff Estimator: LMV431CM5 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMV431CM5 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMV431CM5 Part Data Attributes
|
|
LMV431CM5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV431CM5
Texas Instruments
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 1999-06-04 | |
| Additional Feature | Adjustable Output Voltage To 30v | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e0 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.015 A | |
| Output Voltage-Max | 1.258 V | |
| Output Voltage-Min | 1.222 V | |
| Output Voltage-Nom | 1.24 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Max (Vsup) | 30 V | |
| Supply Voltage-Min (Vsup) | 1.24 V | |
| Supply Voltage-Nom (Vsup) | 6 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 138.249 Ppm/°C | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 1.5% | |
| Width | 1.6 Mm |
Alternate Parts for LMV431CM5
This table gives cross-reference parts and alternative options found for LMV431CM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV431CM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LMV431CM5 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the LMV431CM5 is -40°C to 125°C. However, it's essential to note that the device's performance may vary outside the typical operating temperature range of 0°C to 70°C.
-
To ensure the stability of the voltage reference output, it's crucial to decouple the input pin (VCC) with a 0.1 μF ceramic capacitor and a 1 μF tantalum capacitor in parallel. Additionally, keep the output pin (VREF) away from noise sources and ensure a stable input voltage.
-
The minimum input voltage required for the LMV431CM5 to operate is 1.4 V. However, it's recommended to operate the device with an input voltage of at least 2.2 V to ensure stable operation and accurate voltage reference output.
-
No, the LMV431CM5 is not designed to be used as a voltage regulator. It's a voltage reference device, and its output current is limited to 10 mA. If you need a voltage regulator, consider using a dedicated voltage regulator IC, such as the LM1117 or TLV703.
-
The output impedance of the LMV431CM5 can be calculated using the formula: Zout = (ΔVout / ΔIout) || Rload, where ΔVout is the change in output voltage, ΔIout is the change in output current, and Rload is the load resistance. Typically, the output impedance is around 0.5 Ω to 1 Ω.