| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMV431CM5X/NOPB | Texas Instruments | $0.2108 | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5 | LMV431IM5 vs LMV431CM5X/NOPB |
| LMV431AIM5X/NOPB | Texas Instruments | $0.3067 | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5 | LMV431IM5 vs LMV431AIM5X/NOPB |
| LMV431ACM5X/NOPB | Texas Instruments | $0.3349 | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5 | LMV431IM5 vs LMV431ACM5X/NOPB |
| LMV431AIM5/NOPB | Texas Instruments | $0.3766 | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5 | LMV431IM5 vs LMV431AIM5/NOPB |
| LMV431ACM5/NOPB | Texas Instruments | $0.6850 | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5 | LMV431IM5 vs LMV431ACM5/NOPB |
| LMV431ACM5X | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5 | LMV431IM5 vs LMV431ACM5X |
| LMV431IM5X | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5 | LMV431IM5 vs LMV431IM5X |
| LMV431AIM5 | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5 | LMV431IM5 vs LMV431AIM5 |
| LMV431AIM5X/NOPB | National Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5 | LMV431IM5 vs LMV431AIM5X/NOPB |
| LMV431ACM5X/NOPB | National Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5 | LMV431IM5 vs LMV431ACM5X/NOPB |
Part Details for LMV431IM5 by Texas Instruments
Results Overview of LMV431IM5 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV431IM5 Information
LMV431IM5 by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LMV431IM5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86280785
|
Verical | V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 444 Package Multiple: 1 Date Code: 1501 | Americas - 1518 |
|
$0.5236 / $0.8446 | Buy Now |
|
DISTI #
86280963
|
Verical | V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 444 Package Multiple: 1 Date Code: 1301 | Americas - 834 |
|
$0.5236 / $0.8446 | Buy Now |
|
|
Rochester Electronics | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2352 |
|
$0.4189 / $0.6757 | Buy Now |
|
|
Chip Stock | 1.5%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 -40 to 85 | 53500 |
|
RFQ | |
|
|
Win Source Electronics | IC VREF SHUNT ADJ SOT23-5 | 50000 |
|
$0.2264 / $0.2906 | Buy Now |
US Tariff Estimator: LMV431IM5 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMV431IM5 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMV431IM5 Part Data Attributes
|
|
LMV431IM5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV431IM5
Texas Instruments
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 1999-06-04 | |
| Additional Feature | Adjustable Output Voltage To 30v | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e0 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.015 A | |
| Output Voltage-Max | 1.258 V | |
| Output Voltage-Min | 1.222 V | |
| Output Voltage-Nom | 1.24 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Max (Vsup) | 30 V | |
| Supply Voltage-Min (Vsup) | 1.24 V | |
| Supply Voltage-Nom (Vsup) | 6 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 129.032 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 1.5% | |
| Width | 1.6 Mm |
Alternate Parts for LMV431IM5
This table gives cross-reference parts and alternative options found for LMV431IM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV431IM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LMV431IM5 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the LMV431IM5 is -40°C to 125°C.
-
To ensure the output voltage of the LMV431IM5 remains stable, it is recommended to decouple the input pin with a 10uF capacitor and use a 10kΩ resistor to connect the adjust pin to the output pin.
-
No, the LMV431IM5 is a voltage reference, not a voltage regulator. It is designed to provide a stable voltage reference, not to regulate voltage.
-
The typical current consumption of the LMV431IM5 is around 1.5mA, but this can vary depending on the operating conditions.
-
To protect the LMV431IM5 from reverse voltage, it is recommended to add a diode (e.g. 1N4007) in series with the input pin to prevent reverse voltage from damaging the device.