| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMV721M7X/NOPB | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BICMOS, PDSO5 | LMV721M7X vs LMV721M7X/NOPB |
| LMV721M7/NOPB | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BICMOS, PDSO5 | LMV721M7X vs LMV721M7/NOPB |
| LMV721M7/NOPB | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BICMOS, PDSO5 | LMV721M7X vs LMV721M7/NOPB |
Part Details for LMV721M7X by Texas Instruments
Results Overview of LMV721M7X by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV721M7X Information
LMV721M7X by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMV721M7X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LMV721M7XTR-ND
|
DigiKey | IC OP AMP 1CH SC-70-5 Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.7402 / $0.7649 | Buy Now |
|
|
Vyrian | Operational Amplifier, 1 Func, 3000uV Offset-Max, BICMOS, PDSO5 | 7183 |
|
RFQ |
US Tariff Estimator: LMV721M7X by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMV721M7X Part Data Attributes
|
|
LMV721M7X
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV721M7X
Texas Instruments
Operational Amplifier, 1 Func, 3000uV Offset-Max, BICMOS, PDSO5
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 2 X 2 Mm, 1 Mm Height, Sc-70, 5 Pin | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.26 µA | |
| Common-mode Reject Ratio-Nom | 89 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e0 | |
| Length | 2 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP5/6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 5.25 V/Us | |
| Supply Current-Max | 1.7 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 1000 | |
| Wideband | No | |
| Width | 1.25 Mm |
Alternate Parts for LMV721M7X
This table gives cross-reference parts and alternative options found for LMV721M7X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV721M7X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.