Datasheets
packagee
LMV822MMX by:
Texas Instruments

Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8

Part Details for LMV822MMX by Texas Instruments

Results Overview of LMV822MMX by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

LMV822MMX Information

LMV822MMX by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for LMV822MMX

Part # Distributor Description Stock Price Buy
DISTI # LMV822MMXTR-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 3500 Container: Tape & Reel 0
Tape & Reel
  • 3,500 $0.7879
  • 7,000 $0.7717
  • 10,500 $0.7636
$0.7636 / $0.7879 Buy Now
Win Source Electronics Single/ LMV822 Dual/ LMV824 Quad Low Voltage, Low Power, R-to-R Output, 5 MHz Op Amps | IC OPAMP GP 2 CIRCUIT 8VSSOP 18890
  • 50 $1.2084
  • 100 $1.1320
  • 155 $1.0937
  • 225 $1.0172
  • 290 $0.9790
  • 360 $0.9408
$0.9408 / $1.2084 Buy Now

US Tariff Estimator: LMV822MMX by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LMV822MMX
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

LMV822MMX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LMV822MMX Part Data Attributes

LMV822MMX Texas Instruments
Buy Now Datasheet
Compare Parts:
LMV822MMX Texas Instruments Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8
Pbfree Code No
Part Life Cycle Code Obsolete
Part Package Code MSOP
Package Description Plastic, Msop-8pin
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.14 µA
Bias Current-Max (IIB) @25C 0.1 µA
Common-mode Reject Ratio-Min 68 Db
Common-mode Reject Ratio-Nom 85 Db
Frequency Compensation Yes
Input Offset Voltage-Max 4000 µV
JESD-30 Code S-PDSO-G8
JESD-609 Code e0
Length 3 Mm
Low-Bias No
Low-Offset No
Micropower Yes
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape Square
Package Style Small Outline, Thin Profile, Shrink Pitch
Packing Method Rail
Peak Reflow Temperature (Cel) 260
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 1.1 Mm
Slew Rate-Min 1.4 V/Us
Slew Rate-Nom 1.5 V/Us
Supply Current-Max 0.9 Ma
Supply Voltage Limit-Max 5.5 V
Supply Voltage-Nom (Vsup) 2.7 V
Surface Mount Yes
Technology Bipolar
Temperature Grade Industrial
Terminal Finish Tin Lead
Terminal Form Gull Wing
Terminal Pitch 0.65 Mm
Terminal Position Dual
Unity Gain BW-Nom 5000
Voltage Gain-Min 10000
Wideband No
Width 3 Mm

Alternate Parts for LMV822MMX

This table gives cross-reference parts and alternative options found for LMV822MMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV822MMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LMV822MM/NOPB National Semiconductor Corporation Check for Price Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, PDSO8 LMV822MMX vs LMV822MM/NOPB
Part Number Manufacturer Composite Price Description Compare
LMV822AIST STMicroelectronics $0.3222 Operational Amplifier, 8 Func, 2000uV Offset-Max, CMOS, PDSO2 LMV822MMX vs LMV822AIST
LMV822AIDT STMicroelectronics $0.4324 Operational Amplifier, 8 Func, 2000uV Offset-Max, CMOS, PDSO2 LMV822MMX vs LMV822AIDT
LMV822MM/NOPB Texas Instruments $0.9600 Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, PDSO8 LMV822MMX vs LMV822MM/NOPB
LMV822M/NOPB Texas Instruments $1.0054 Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, PDSO8 LMV822MMX vs LMV822M/NOPB
LMV822Q1MMX/NOPB Texas Instruments Check for Price Operational Amplifier, 2 Func, 3500uV Offset-Max, CMOS, PDSO8 LMV822MMX vs LMV822Q1MMX/NOPB
LMV822MMX/NOPB Texas Instruments Check for Price Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, PDSO8 LMV822MMX vs LMV822MMX/NOPB
LMV822MM Texas Instruments Check for Price Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, PDSO8 LMV822MMX vs LMV822MM
LMV822DG4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDSO8 LMV822MMX vs LMV822DG4
LMV822MX Texas Instruments Check for Price Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, PDSO8 LMV822MMX vs LMV822MX
LMV822M/NOPB National Semiconductor Corporation Check for Price Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, PDSO8 LMV822MMX vs LMV822M/NOPB
equivalents icon

LMV822MMX Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMV822MMX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMV822MMX by Texas Instruments

Select Manufacturer
Which Manufacturer of LMV822MMX would you like to use for your alert(s)?
  • Please alert me when LMV822MMX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMV822MMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMV822MMX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMV822MMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMV822MMX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMV822MMX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: