| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMV932IDRE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, CMOS, PDSO8 | LMV932IDRG4 vs LMV932IDRE4 |
| LMV932IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, CMOS, PDSO8 | LMV932IDRG4 vs LMV932IDG4 |
| LMV932IDR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, CMOS, PDSO8 | LMV932IDRG4 vs LMV932IDR |
Part Details for LMV932IDRG4 by Texas Instruments
Results Overview of LMV932IDRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV932IDRG4 Information
LMV932IDRG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMV932IDRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 2 Func, 7500uV Offset-Max, CMOS, PDSO8 | 9653 |
|
RFQ |
US Tariff Estimator: LMV932IDRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMV932IDRG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMV932IDRG4 Part Data Attributes
|
|
LMV932IDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV932IDRG4
Texas Instruments
Operational Amplifier, 2 Func, 7500uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012aa, Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.075 µA | |
| Bias Current-Max (IIB) @25C | 0.065 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 81 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 7500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.35 V/Us | |
| Supply Current-Max | 0.46 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1400 | |
| Voltage Gain-Min | 3980 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LMV932IDRG4
This table gives cross-reference parts and alternative options found for LMV932IDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV932IDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LMV932IDRG4 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LMV932IDRG4 is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 670mW at 25°C ambient temperature, but this can be derated to 420mW at 85°C ambient temperature.
-
To ensure stability when using the LMV932IDRG4 in a high-gain configuration, it's essential to follow proper layout and compensation techniques. This includes using a low-ESR capacitor for power supply decoupling, minimizing parasitic capacitance and inductance, and adding a compensation capacitor between the output and the inverting input if necessary.
-
While the LMV932IDRG4 is an op-amp, it can be used as a comparator in certain applications. However, it's essential to note that the LMV932IDRG4 is not designed as a dedicated comparator and may not have the same level of hysteresis or switching speed as a dedicated comparator. Additionally, the output stage of the LMV932IDRG4 is not designed to drive low-impedance loads, so an external buffer or driver may be necessary.
-
The recommended layout and routing for the LMV932IDRG4 involves keeping the input and output traces as short as possible, using a star-ground configuration, and minimizing the area of the power supply traces. It's also essential to keep the analog and digital grounds separate and to use a low-impedance power supply decoupling capacitor.
-
To handle EMI and RFI with the LMV932IDRG4, it's essential to use proper shielding and grounding techniques, such as using a metal shield around the op-amp and its associated components, and connecting the shield to the analog ground. Additionally, using a ferrite bead or a common-mode choke on the power supply lines can help to reduce EMI and RFI.