Part Details for LMV981IDBVR by Texas Instruments
Results Overview of LMV981IDBVR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMV981IDBVR Information
LMV981IDBVR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMV981IDBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85998003
|
Verical | Op Amp Single Low Voltage Amplifier R-R I/O 5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 360 Package Multiple: 1 | Americas - 57000 |
|
$0.6468 / $1.0431 | Buy Now |
|
DISTI #
85995766
|
Verical | Op Amp Single Low Voltage Amplifier R-R I/O 5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 1201 | Americas - 36000 |
|
$0.6468 / $1.0431 | Buy Now |
|
DISTI #
86005076
|
Verical | Op Amp Single Low Voltage Amplifier R-R I/O 5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0701 | Americas - 3000 |
|
$0.6468 / $1.0431 | Buy Now |
|
DISTI #
85988708
|
Verical | Op Amp Single Low Voltage Amplifier R-R I/O 5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 1001 | Americas - 3000 |
|
$0.6468 / $1.0431 | Buy Now |
|
|
Quest Components | 447 |
|
$0.9748 / $2.4370 | Buy Now | |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 6000uV Offset-Max, BICMOS, PDSO6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 99000 |
|
$0.5174 / $0.8345 | Buy Now |
US Tariff Estimator: LMV981IDBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMV981IDBVR Part Data Attributes
|
|
LMV981IDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV981IDBVR
Texas Instruments
Operational Amplifier, 1 Func, 6000uV Offset-Max, BICMOS, PDSO6
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Green, Plastic, Sot-23, 6 Pin | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.075 µA | |
| Bias Current-Max (IIB) @25C | 0.065 µA | |
| Common-mode Reject Ratio-Min | 50 Db | |
| Common-mode Reject Ratio-Nom | 74 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tape And Reel | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 0.4 V/Us | |
| Supply Current-Max | 0.23 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1400 | |
| Voltage Gain-Min | 4470 | |
| Wideband | No | |
| Width | 1.6 Mm |