-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 4.5V to 20V, 2A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2988
|
Newark | Dc/Dc Conv, Buck/Sync Buck, 1Mhz, Topmod, Dc/Dc Converter Type:Module, Input Voltage Min:4.5V, Input Voltage Max:20V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:To-Pmod, No. Of Pins:7Pins, Output Current:2A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LMZ12002TZ-ADJ/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$10.6400 / $17.9200 | Buy Now |
DISTI #
LMZ12002TZ-ADJ/NOPBCT-ND
|
DigiKey | DC DC CONVERTER 0.8-6V Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
460 In Stock |
|
$6.9293 / $8.4700 | Buy Now |
DISTI #
926-MZ12002TZADJNOPB
|
Mouser Electronics | Switching Voltage Regulators 12V,2A PWR MODULE RoHS: Compliant | 1499 |
|
$6.8700 / $8.4100 | Buy Now |
DISTI #
C1S746202590515
|
Chip1Stop | Module DC-DC 1-OUT 0.8V to 6V 2A 7-Pin TO-PMOD EP RoHS: Compliant pbFree: Yes Container: Cut Tape | 18 |
|
$6.6000 / $6.6300 | Buy Now |
|
LCSC | TO-PMOD-7 DC-DC Power Modules ROHS | 120 |
|
$8.0087 / $12.8387 | Buy Now |
|
Win Source Electronics | 2A SIMPLE SWITCHER Power Module With 20-V Maximum Input Voltage | 8200 |
|
$16.3920 / $24.5870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMZ12002TZ-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ12002TZ-ADJ/NOPB
Texas Instruments
SIMPLE SWITCHER® 4.5V to 20V, 2A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PFM-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP7H,.55,50 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.82 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.85 mm |
This table gives cross-reference parts and alternative options found for LMZ12002TZ-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ12002TZ-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMZ12002TZE-ADJ/NOPB | SIMPLE SWITCHER® 4.5V to 20V, 2A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125 | Texas Instruments | LMZ12002TZ-ADJ/NOPB vs LMZ12002TZE-ADJ/NOPB |
LMZ12002TZ-ADJ | SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN | Texas Instruments | LMZ12002TZ-ADJ/NOPB vs LMZ12002TZ-ADJ |
LMZ12002TZX-ADJ/NOPB | SIMPLE SWITCHER® 4.5V to 20V, 2A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125 | Texas Instruments | LMZ12002TZ-ADJ/NOPB vs LMZ12002TZX-ADJ/NOPB |