Part Details for LMZ12002TZ-ADJ by Texas Instruments
Overview of LMZ12002TZ-ADJ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Price & Stock for LMZ12002TZ-ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 2A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage | 6700 |
|
$16.3920 / $24.5870 | Buy Now |
Part Details for LMZ12002TZ-ADJ
LMZ12002TZ-ADJ CAD Models
LMZ12002TZ-ADJ Part Data Attributes
|
LMZ12002TZ-ADJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ12002TZ-ADJ
Texas Instruments
SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SIP | |
Package Description | , | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G7 | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP7H,.55,50 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.67 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 9.85 mm |
Alternate Parts for LMZ12002TZ-ADJ
This table gives cross-reference parts and alternative options found for LMZ12002TZ-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ12002TZ-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMZ12002TZE-ADJ/NOPB | SIMPLE SWITCHER® 4.5V to 20V, 2A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125 | Texas Instruments | LMZ12002TZ-ADJ vs LMZ12002TZE-ADJ/NOPB |
LMZ12002TZX-ADJ/NOPB | SIMPLE SWITCHER® 4.5V to 20V, 2A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125 | Texas Instruments | LMZ12002TZ-ADJ vs LMZ12002TZX-ADJ/NOPB |
LMZ12002TZ-ADJ/NOPB | SIMPLE SWITCHER® 4.5V to 20V, 2A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125 | Texas Instruments | LMZ12002TZ-ADJ vs LMZ12002TZ-ADJ/NOPB |