LTC3621IDCB#TRMPBF
Description: 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current

Overview of LTC3621IDCB#TRMPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3621IDCB-5#TRMPBF Analog Devices 17V, 1A Sync Buck Reg w/ 3.5µA
LTC3621IDCB-3.3#TRMPBF Analog Devices 17V, 1A Sync Buck Reg w/ 3.5µA
LTC3621IDCB-25#TRMPBF Analog Devices 17V, 1A Sync Buck Reg w/ 3.5µA

Price & Stock for LTC3621IDCB#TRMPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK6939
Newark Dc/Dc Conv, Sync Buck, 1Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:17V, Max Output Current:1A, Ic Case/Package:Dfn-Ep Rohs Compliant: Yes |Analog Devices LTC3621IDCB#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1564
  • 1 $7.7700
  • 10 $7.4700
  • 25 $7.1200
  • 50 $6.6500
  • 100 $6.1800
  • 250 $5.9100
  • 500 $5.3900
  • 1,000 $4.4800
$4.4800 / $7.7700 Buy Now
DISTI # 505-LTC3621IDCB#TRMPBFCT-ND
DigiKey IC REG BUCK ADJ 1A 6DFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 256
In Stock
  • 1 $9.8400
  • 10 $6.8320
  • 25 $6.0564
  • 100 $5.1882
  • 250 $4.7675
  • 500 $4.5113
  • 1,000 $4.2986
  • 1,500 $4.2125
$4.2125 / $9.8400 Buy Now
DISTI # 584-C3621IDCBTRMPBF
Mouser Electronics Switching Voltage Regulators 17V, 1A Sync Buck Reg w/ 3.5uA Q C RoHS: Compliant 481
  • 1 $8.0600
  • 10 $7.0500
  • 25 $6.7400
  • 100 $5.9100
  • 250 $5.6500
  • 500 $5.1900
  • 1,000 $4.2100
$4.2100 / $8.0600 Buy Now
Analog Devices Inc 17V, 1A Sync Buck Reg w/ 3.5µA Package Multiple: 500 52
  • 1 $9.8400
  • 10 $6.8320
  • 25 $6.0564
  • 100 $5.1882
  • 250 $4.7675
  • 500 $4.5113
  • 1,000 $4.2986
  • 1,500 $4.2125
$4.2125 / $9.8400 Buy Now
DISTI # 68490401
Verical Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 0.6V to 17V 1A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2303 Americas - 1570
  • 2 $5.9340
  • 10 $5.4310
  • 25 $5.0700
  • 100 $4.6170
  • 250 $4.3760
  • 500 $4.3490
  • 1,000 $4.3220
$4.3220 / $5.9340 Buy Now
DISTI # LTC3621IDCBTRMP
Richardson RFPD DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 0
  • 500 $4.6400
  • 1,000 $4.5200
  • 5,000 $4.3600
$4.3600 / $4.6400 Buy Now
DISTI # C1S103101438081
Chip1Stop 17V, 1A, 1MHz Synchronous Step-Down Regulator with Ultralow Quiescent Current RoHS: Compliant pbFree: No 1570
  • 1 $5.9340
  • 10 $5.4310
  • 25 $5.0700
  • 100 $4.6170
  • 250 $4.3760
  • 500 $4.3490
  • 1,000 $4.3220
$4.3220 / $5.9340 Buy Now

CAD Models for LTC3621IDCB#TRMPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC3621IDCB#TRMPBF by Analog Devices Inc

LTC3621IDCB#TRMPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6
Pin Count
6
Manufacturer Package Code
05-08-1715
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Additional Feature
OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 17 VOLT
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Input Voltage-Max
17 V
Input Voltage-Min
2.7 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-N6
JESD-609 Code
e3
Length
3 mm
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.8 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC6,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1000 kHz
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
2 mm
Want to compare parts?
  1. LTC3621IDCB#TRMPBF
    Analog Devices Inc
    17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current
    VS

Alternate Parts for LTC3621IDCB#TRMPBF

This table gives cross-reference parts and alternative options found for LTC3621IDCB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3621IDCB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC3621IDCB#PBF 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current Analog Devices Inc LTC3621IDCB#TRMPBF vs LTC3621IDCB#PBF
LTC3621EDCB#TRPBF 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current Analog Devices Inc LTC3621IDCB#TRMPBF vs LTC3621EDCB#TRPBF
LTC3621IDCB#TRPBF 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current Analog Devices Inc LTC3621IDCB#TRMPBF vs LTC3621IDCB#TRPBF
LTC3621EDCB#TRMPBF 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current Analog Devices Inc LTC3621IDCB#TRMPBF vs LTC3621EDCB#TRMPBF
LTC3621IDCB#TRPMBF Switching Regulator/Controller, Current-mode, 1A, 1160kHz Switching Freq-Max, CMOS, PDSO6 Analog Devices Inc LTC3621IDCB#TRMPBF vs LTC3621IDCB#TRPMBF
LTC3621IDCB#TR Switching Regulator/Controller, Current-mode, 1A, 1160kHz Switching Freq-Max, CMOS, PDSO6 Analog Devices Inc LTC3621IDCB#TRMPBF vs LTC3621IDCB#TR
LTC3621EDCB#TR Switching Regulator/Controller, Current-mode, 1A, 1160kHz Switching Freq-Max, CMOS, PDSO6 Analog Devices Inc LTC3621IDCB#TRMPBF vs LTC3621EDCB#TR
Part Number Description Manufacturer Compare
LTC3621IDCB#TRPBF 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current Analog Devices Inc LTC3621IDCB#TRMPBF vs LTC3621IDCB#TRPBF
LMZ12002TZ-ADJ SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN Texas Instruments LTC3621IDCB#TRMPBF vs LMZ12002TZ-ADJ
LTC3621EDCB#PBF Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 0.6V to 17V 1A Automotive 6-Pin DFN EP T/R Analog Devices Inc LTC3621IDCB#TRMPBF vs LTC3621EDCB#PBF
LMZ12002TZE-ADJ/NOPB SIMPLE SWITCHER® 4.5V to 20V, 2A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125 Texas Instruments LTC3621IDCB#TRMPBF vs LMZ12002TZE-ADJ/NOPB
LMZ12002TZX-ADJ SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN Texas Instruments LTC3621IDCB#TRMPBF vs LMZ12002TZX-ADJ
LMZ12002TZX-ADJ/NOPB SIMPLE SWITCHER® 4.5V to 20V, 2A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125 Texas Instruments LTC3621IDCB#TRMPBF vs LMZ12002TZX-ADJ/NOPB
LTC3621EDCB#TRMPBF 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current Analog Devices Inc LTC3621IDCB#TRMPBF vs LTC3621EDCB#TRMPBF
LMZ12002TZ-ADJ/NOPB SIMPLE SWITCHER® 4.5V to 20V, 2A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125 Texas Instruments LTC3621IDCB#TRMPBF vs LMZ12002TZ-ADJ/NOPB
LTC3621EDCB#TRPBF 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current Analog Devices Inc LTC3621IDCB#TRMPBF vs LTC3621EDCB#TRPBF

Related Parts for LTC3621IDCB#TRMPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3621IDCB#TRMPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3621IDCB#TRMPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC3621IDCB#TRMPBF would you like to use for your alert(s)?
  • Please alert me when LTC3621IDCB#TRMPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC3621IDCB#TRMPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3621IDCB#TRMPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC3621IDCB#TRMPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3621IDCB#TRMPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3621IDCB#TRMPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: