Part Details for LMZ22005TZE/NOPB by Texas Instruments
Overview of LMZ22005TZE/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMZ22005TZE/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40330-1-ND
|
DigiKey | DC DC CONVERTER 0.8-6V Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
975 In Stock |
|
$10.7103 / $13.0900 | Buy Now |
DISTI #
926-LMZ22005TZE/NOPB
|
Mouser Electronics | Switching Voltage Regulators 5A SIMPLE SWITCHER®, Power Module with 20V Maximum Input Voltage 7-TO-PMOD -40 to 85 | 519 |
|
$11.5000 / $15.6000 | Buy Now |
DISTI #
V72:2272_07289321
|
Arrow Electronics | Module DC-DC 1-OUT 0.8V to 6V 5A 30W 7-Pin TO-PMOD EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2411 Container: Cut Strips | Americas - 250 |
|
$10.2610 / $12.9250 | Buy Now |
DISTI #
80310819
|
Verical | Module DC-DC 1-OUT 0.8V to 6V 5A 30W 7-Pin TO-PMOD EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2411 | Americas - 250 |
|
$10.2610 / $12.9250 | Buy Now |
|
Rochester Electronics | LMZ22005 5A SIMPLE SWITCHER Power Module with 20V Maximum Input Voltage RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$9.7400 / $11.4600 | Buy Now |
|
Ameya Holding Limited | IC BUCK SYNC 20V 5A TO-PMOD-7 | 200 |
|
RFQ |
Part Details for LMZ22005TZE/NOPB
LMZ22005TZE/NOPB CAD Models
LMZ22005TZE/NOPB Part Data Attributes
|
LMZ22005TZE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ22005TZE/NOPB
Texas Instruments
5A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage 7-TO-PMOD -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HSOP, SMSIP7H,.55,50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP7H,.55,50 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.82 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 950 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.85 mm |
Alternate Parts for LMZ22005TZE/NOPB
This table gives cross-reference parts and alternative options found for LMZ22005TZE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ22005TZE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPMDM1500602J | Switching Regulator | Wurth Elektronik | LMZ22005TZE/NOPB vs WPMDM1500602J |
LMZ22005TZX | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LMZ22005TZE/NOPB vs LMZ22005TZX |