| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMZ23608TZ | National Semiconductor Corporation | Check for Price | Switching Regulator, 404kHz Switching Freq-Max, PSSO11 | LMZ23608TZ vs LMZ23608TZ |
Part Details for LMZ23608TZ by Texas Instruments
Results Overview of LMZ23608TZ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMZ23608TZ Information
LMZ23608TZ by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMZ23608TZ/NOPB | Texas Instruments | 8A SIMPLE SWITCHER® Power Module with 36V Maximum Input Voltage and Current Sharing 11-PFM -40 to 85 | |
| LMZ23608TZE/NOPB | Texas Instruments | 8A SIMPLE SWITCHER® Power Module with 36V Maximum Input Voltage and Current Sharing 11-PFM -40 to 85 |
Price & Stock for LMZ23608TZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | 8A SIMPLE SWITCHER® Power Module with 36V Maximum Input Voltage and Current Sharing | 433 |
|
$31.9669 / $47.9503 | Buy Now |
US Tariff Estimator: LMZ23608TZ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMZ23608TZ Part Data Attributes
|
|
LMZ23608TZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ23608TZ
Texas Instruments
Switching Regulator, Voltage-mode, 8A, 404kHz Switching Freq-Max, BICMOS, PSSO11
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SIP | |
| Package Description | 15 X 17.79 Mm, 5.90 Mm Height, Rohs Compliant, To-Pmod, 11 Pin | |
| Pin Count | 11 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Operates In Adjustable Mode From 0.8 To 6v | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 6 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | S-PSSO-G11 | |
| Length | 15 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 11 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 8 A | |
| Output Voltage-Max | 6 V | |
| Output Voltage-Min | 0.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSOP | |
| Package Equivalence Code | SMSIP11H,.7,50 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug | |
| Seated Height-Max | 6.13 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 404 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Single | |
| Width | 15 Mm |
Alternate Parts for LMZ23608TZ
This table gives cross-reference parts and alternative options found for LMZ23608TZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ23608TZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.