-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.95V to 17V, 10A Step-Down Power Module with Current Sharing in 10x10x4.3mm QFN Package 42-B3QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3014
|
Newark | Dc/Dc Conv, Buck, 1.2Mhz, B3Qfn-42, Dc/Dc Converter Type:Module, Input Voltage Min:2.95V, Input Voltage Max:17V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:B3Qfn, No. Of Pins:42Pins, Output Current:10A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LMZ31710RVQT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$19.3000 / $21.2400 | Buy Now |
DISTI #
296-37035-1-ND
|
DigiKey | DC DC CONVERTER 0.6-5.5V 55W Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
944 In Stock |
|
$14.0496 / $17.1700 | Buy Now |
DISTI #
595-LMZ31710RVQT
|
Mouser Electronics | Non-Isolated DC/DC Converters 10A Power Module w/ 2.95V-17V Input RoHS: Compliant | 3276 |
|
$14.0400 / $17.1700 | Buy Now |
|
Ameya Holding Limited | LMZ31710RVQT 降压控制器 直流-直流转换器, 10A, 可调输出, 0.6 → 5.5 V, 1.2 MHz, 42针 BQFN封装 | 18250 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ | ||
|
Chips Pulse Industry Limited | 600mV~5.5V 10A 2.95V~17V 94% B3QFN-42-EP(10x10) Power Modules ROHS Purchase Online, Ship Immediately | 60 |
|
$8.2917 / $10.0142 | Buy Now |
DISTI #
3008323
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 20 |
|
$17.2547 | Buy Now |
DISTI #
3008323RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 20 |
|
$13.9189 / $14.8310 | Buy Now |
DISTI #
3008323
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 20 |
|
$13.9189 / $15.1308 | Buy Now |
|
LCSC | 600mV5.5V 10A 2.95V17V 94% B3QFN-42-EP(10x10) Power Modules ROHS | 50 |
|
$9.2130 / $11.1269 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMZ31710RVQT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ31710RVQT
Texas Instruments
2.95V to 17V, 10A Step-Down Power Module with Current Sharing in 10x10x4.3mm QFN Package 42-B3QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 2.95 V | |
JESD-30 Code | S-PQCC-N42 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 4.4 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LMZ31710RVQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ31710RVQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G809A2060121T | Board Connector | Amphenol Corporation | LMZ31710RVQT vs G809A2060121T |
G809A2060121 | Board Connector | Amphenol Corporation | LMZ31710RVQT vs G809A2060121 |
G809A2060321 | Board Connector | Amphenol Corporation | LMZ31710RVQT vs G809A2060321 |
LMZ31710RVQR | 2.95V to 17V, 10A Step-Down Power Module with Current Sharing in 10x10x4.3mm QFN Package 42-B3QFN -40 to 85 | Texas Instruments | LMZ31710RVQT vs LMZ31710RVQR |
G809A2060121EU | Board Connector | Amphenol Corporation | LMZ31710RVQT vs G809A2060121EU |
G809A2060221T | Board Connector | Amphenol Corporation | LMZ31710RVQT vs G809A2060221T |
G809A2060121TEU | Board Connector | Amphenol Corporation | LMZ31710RVQT vs G809A2060121TEU |
G809A2060221 | Board Connector | Amphenol Corporation | LMZ31710RVQT vs G809A2060221 |
G809A2060221TEU | Board Connector | Amphenol Corporation | LMZ31710RVQT vs G809A2060221TEU |
G809A2060221LF | Board Connector | Amphenol Corporation | LMZ31710RVQT vs G809A2060221LF |