Part Details for LN87C58 by Intel Corporation
Overview of LN87C58 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for LN87C58
LN87C58 CAD Models
LN87C58 Part Data Attributes
|
LN87C58
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
LN87C58
Intel Corporation
Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 32768 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.57 mm | |
Speed | 12 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for LN87C58
This table gives cross-reference parts and alternative options found for LN87C58. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LN87C58, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LN83C51RC | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | LN87C58 vs LN83C51RC |
MSM65511-RS | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | OKI Electric Industry Co Ltd | LN87C58 vs MSM65511-RS |
TS87C54-2 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | LN87C58 vs TS87C54-2 |
QD80C51BH-2 | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 12MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | LN87C58 vs QD80C51BH-2 |
QD80C51FXXX | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, CDIP40 | Matra MHS | LN87C58 vs QD80C51FXXX |
J83C154DFXXX | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, CQCC44 | Matra MHS | LN87C58 vs J83C154DFXXX |
LF80C51XXX | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PQFP44 | Matra MHS | LN87C58 vs LF80C51XXX |
AF80C154 | Microcontroller, 8-Bit, 12MHz, CMOS, PQFP44 | Matra MHS | LN87C58 vs AF80C154 |
P80C58-2 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | LN87C58 vs P80C58-2 |
LJ80C32 | Microcontroller, 8-Bit, 12MHz, CMOS, CQCC44 | Matra MHS | LN87C58 vs LJ80C32 |