Part Details for LNBKP16SP-R by STMicroelectronics
Results Overview of LNBKP16SP-R by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LNBKP16SP-R Information
LNBKP16SP-R by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: LNBKP16SP-R by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LNBKP16SP-R
LNBKP16SP-R Part Data Attributes
|
|
LNBKP16SP-R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LNBKP16SP-R
STMicroelectronics
Fixed Positive Standard Regulator, 2 Output, 18V1, 13V2, CMOS, PDSO10
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Power, So-10 | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Input Voltage-Max | 27 V | |
| Input Voltage-Min | 15 V | |
| JESD-30 Code | R-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 9.4 Mm | |
| Load Regulation-Max | 0.15% | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 10 | |
| Operating Temperature TJ-Max | 85 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 3 A | |
| Output Current2-Max | 3 A | |
| Output Voltage1-Max | 18.7 V | |
| Output Voltage1-Min | 17.3 V | |
| Output Voltage1-Nom | 18 V | |
| Output Voltage2-Max | 13.5 V | |
| Output Voltage2-Min | 12.5 V | |
| Output Voltage2-Nom | 13 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP10,.55FL | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Multiple Output Standard Regulator | |
| Seated Height-Max | 3.75 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Voltage Tolerance-Max | 3.9% | |
| Width | 7.5 Mm |
Alternate Parts for LNBKP16SP-R
This table gives cross-reference parts and alternative options found for LNBKP16SP-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNBKP16SP-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NTE7024 | NTE Electronics Inc | Check for Price | Fixed Positive Standard Regulator, 2 Output, 9.8V1, 11.7V2, PSMA10 | LNBKP16SP-R vs NTE7024 |
| BA3962A | ROHM Semiconductor | Check for Price | Fixed Positive Standard Regulator, 2 Output, 7V1, 5V2, PSFM10 | LNBKP16SP-R vs BA3962A |
| LA5685N | SANYO Electric Co Ltd | Check for Price | Fixed Positive Standard Regulator, 5 Output, 8.5V1, 8.5V2 | LNBKP16SP-R vs LA5685N |
| KA7632 | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 3 Output, 3.3V1, 8V2, BIPolar, PSFM10 | LNBKP16SP-R vs KA7632 |
| KA7631 | Samsung Semiconductor | Check for Price | Fixed Positive Standard Regulator, 3 Output, 12V1, 9V2, BIPolar, PSIP10 | LNBKP16SP-R vs KA7631 |
| LNBK14SP-TR | STMicroelectronics | Check for Price | Fixed Positive Standard Regulator, 2 Output, 18V1, 13V2, CMOS, PDSO10 | LNBKP16SP-R vs LNBK14SP-TR |
| LA5655 | SANYO Electric Co Ltd | Check for Price | Fixed Positive Standard Regulator, 5 Output, 30V1, 5.6V2, PSFM10 | LNBKP16SP-R vs LA5655 |
| KA7630 | Samsung Semiconductor | Check for Price | Fixed Positive Standard Regulator, 3 Output, 12V1, 8V2, BIPolar, PSIP10 | LNBKP16SP-R vs KA7630 |
| LNBK15SP-TR | STMicroelectronics | Check for Price | Fixed Positive Standard Regulator, 2 Output, 18V1, 13V2, CMOS, PDSO10 | LNBKP16SP-R vs LNBK15SP-TR |
| KA7630 | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 3 Output, 5.1V1, 8V2, BIPolar, PSFM10 | LNBKP16SP-R vs KA7630 |