Part Details for LNJ309GKGAD by Panasonic Electronic Components
Overview of LNJ309GKGAD by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LNJ309GKGAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ2147
|
Newark | Single Color Led, Yellow Green, T1-1/2, 4Mm |Panasonic LNJ309GKGAD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4510 / $0.9060 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Yellow Green 565nm 2-Pin RoHS: Compliant |
1000 Partner Stock |
|
$0.3418 / $0.5061 | Buy Now |
|
Master Electronics | LED Uni-Color Yellow Green 565nm 2-Pin RoHS: Compliant |
1000 Partner Stock |
|
$0.3418 / $0.5061 | Buy Now |
Part Details for LNJ309GKGAD
LNJ309GKGAD CAD Models
LNJ309GKGAD Part Data Attributes:
|
LNJ309GKGAD
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNJ309GKGAD
Panasonic Electronic Components
Single Color LED, Yellow Green, T1-1/2, 4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Panasonic | |
Color | YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 4 mm | |
Surface Mount | NO | |
T-code | T1-1/2 | |
Terminal Pitch | 2.54 mm |