-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, 0.7mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14356 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, GREEN, 0.7 mm | 3725 |
|
$0.5250 / $1.5000 | Buy Now |
DISTI #
SMC-LNJ347W83RA
|
Sensible Micro Corporation | XLED Green CP0402 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1723 Container: Tape & Reel | 17 |
|
RFQ | |
DISTI #
LNJ347W83RA
|
Avnet Abacus | LED Uni-Color Green 575nm Chip LED 2-Pin 1005 - Tape and Reel (Alt: LNJ347W83RA) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Vyrian | OEM/CM Only | 230 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LNJ347W83RA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNJ347W83RA
Panasonic Electronic Components
Single Color LED, Green, 0.7mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Panasonic | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.3 V | |
JESD-609 Code | e3 | |
Luminous Intensity-Min | 0.004 cd | |
Luminous Intensity-Nom | 13 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Peak Wavelength | 575 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 1.05 mm |
This table gives cross-reference parts and alternative options found for LNJ347W83RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNJ347W83RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSL0101PT | Single Color LED, Green, Colorless, 0.6mm, HALOGEN FREE AND ROHS COMPLIANT, ULTRA COMPACT PACKAGE-2 | ROHM Semiconductor | LNJ347W83RA vs CSL0101PT |