LNJ447W84RA1
Panasonic Electronic Components
Description: Single Color LED, Amber, 0.7mm, ROHS COMPLIANT PACKAGE-2

Overview of LNJ447W84RA1 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

Price & Stock for LNJ447W84RA1 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
NexGen Digital   18627
RFQ
DISTI # SMC-LNJ447W84RA1
Sensible Micro Corporation XLED Amber CP0402 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1829 Container: Tape & Reel 48
RFQ
DISTI # LNJ447W84RA1
Avnet Abacus - Tape and Reel (Alt: LNJ447W84RA1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 143 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Vyrian OEM/CM Only 1000
RFQ

CAD Models for LNJ447W84RA1 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LNJ447W84RA1 by Panasonic Electronic Components

LNJ447W84RA1
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Samacsys Manufacturer
Panasonic
Color
AMBER
Color@Wavelength
Amber
Configuration
SINGLE
Forward Current-Max
0.02 A
Forward Voltage-Max
2.3 V
Luminous Intensity-Nom
30.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.2 mm
Packing Method
BULK
Peak Wavelength
595 nm
Reverse Voltage-Max
4 V
Shape
RECTANGULAR
Size
0.7 mm
Surface Mount
YES
Want to compare parts?
  1. LNJ447W84RA1
    Panasonic Electronic Components
    Single Color LED, Amber, 0.7mm, ROHS COMPLIANT PACKAGE-2
    VS

Related Parts for LNJ447W84RA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LNJ447W84RA1 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LNJ447W84RA1 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of LNJ447W84RA1 would you like to use for your alert(s)?
  • Please alert me when LNJ447W84RA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LNJ447W84RA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LNJ447W84RA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LNJ447W84RA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LNJ447W84RA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LNJ447W84RA1 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: