There are no models available for this part yet.
Overview of LOC110ES by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for LOC110ES by IXYS Corporation
Part Data Attributes for LOC110ES by IXYS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Package Description
|
DSO-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED
|
Configuration
|
DUAL, SIMULTANEOUS OPERATION
|
Dark Current-Max
|
25 nA
|
Forward Current-Max
|
0.1 A
|
Forward Voltage-Max
|
1.4 V
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.5 W
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Alternate Parts for LOC110ES
This table gives cross-reference parts and alternative options found for LOC110ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LOC110ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LOC111S | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | IXYS Integrated Circuits Division | LOC110ES vs LOC111S |
LOC117PTR | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, FP-8 | IXYS Integrated Circuits Division | LOC110ES vs LOC117PTR |
LOC111S | Transistor Output Optocoupler, 1-Element, 3750V Isolation, DIP-8 | IXYS Corporation | LOC110ES vs LOC111S |
LOC110P | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, FP-8 | IXYS Integrated Circuits Division | LOC110ES vs LOC110P |
LOC112 | Transistor Output Optocoupler, 1-Element, 3750V Isolation, DIP-8 | IXYS Corporation | LOC110ES vs LOC112 |
LOC111ES | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DSO-8 | IXYS Integrated Circuits Division | LOC110ES vs LOC111ES |
LOC112EP | Transistor Output Optocoupler, 1-Element, 3750V Isolation, 8 PIN, FLATPACK PKG | IXYS Corporation | LOC110ES vs LOC112EP |
LOC111E | Transistor Output Optocoupler, 1-Element, 3750V Isolation, | IXYS Corporation | LOC110ES vs LOC111E |
LOC112E | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | IXYS Integrated Circuits Division | LOC110ES vs LOC112E |
LOC110EP | Transistor Output Optocoupler, 1-Element, 3750V Isolation, 8 PIN, FLATPACK PKG | IXYS Corporation | LOC110ES vs LOC110EP |