Part Details for LOC111S by IXYS Integrated Circuits Division
Overview of LOC111S by IXYS Integrated Circuits Division
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for LOC111S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LOC111S-ND
|
DigiKey | OPTOISOLATOR 3.75KV PHVOLT 8SMD Min Qty: 1 Lead time: 23 Weeks Container: Tube |
9 In Stock |
|
$1.4220 / $3.3800 | Buy Now |
|
Ozdisan Elektronik | OPTOISOLATOR 3.75KV PHVOLT 8SMD | 300 |
|
$2.4736 / $2.7210 | Buy Now |
Part Details for LOC111S
LOC111S CAD Models
LOC111S Part Data Attributes
|
LOC111S
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
LOC111S
IXYS Integrated Circuits Division
Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | DUAL, SIMULTANEOUS OPERATION | |
Dark Current-Max | 25 nA | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.5 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LOC111S
This table gives cross-reference parts and alternative options found for LOC111S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LOC111S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LOC110S | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-8 | IXYS Integrated Circuits Division | LOC111S vs LOC110S |
LOC117PTR | Transistor Output Optocoupler, 1-Element, 3750V Isolation, FP-8 | IXYS Corporation | LOC111S vs LOC117PTR |
LOC111EP | Transistor Output Optocoupler, 1-Element, 3750V Isolation, 8 PIN, FLATPACK PKG | IXYS Corporation | LOC111S vs LOC111EP |
LOC110 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | IXYS Integrated Circuits Division | LOC111S vs LOC110 |
LOC110S | Transistor Output Optocoupler, 1-Element, 3750V Isolation, SURFACE MOUNT PACKAGE-8 | IXYS Corporation | LOC111S vs LOC110S |
LOC112ES | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DSO-8 | IXYS Integrated Circuits Division | LOC111S vs LOC112ES |
LOC111P | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, FLATPACK, 8 PIN | IXYS Integrated Circuits Division | LOC111S vs LOC111P |
LOC117STR | Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT PACKAGE-8 | IXYS Corporation | LOC111S vs LOC117STR |
LOC112ES | Transistor Output Optocoupler, 1-Element, 3750V Isolation, DSO-8 | IXYS Corporation | LOC111S vs LOC112ES |
LOC117 | Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, DIP-8 | IXYS Corporation | LOC111S vs LOC117 |