Part Details for LOC111ES by IXYS Corporation
Overview of LOC111ES by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for LOC111ES
LOC111ES CAD Models
LOC111ES Part Data Attributes
|
LOC111ES
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LOC111ES
IXYS Corporation
Transistor Output Optocoupler, 1-Element, 3750V Isolation, DSO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | DSO-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | DUAL, SIMULTANEOUS OPERATION | |
Dark Current-Max | 25 nA | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.5 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LOC111ES
This table gives cross-reference parts and alternative options found for LOC111ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LOC111ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LOC112 | Transistor Output Optocoupler, 1-Element, 3750V Isolation, DIP-8 | IXYS Corporation | LOC111ES vs LOC112 |
LOC112EP | Transistor Output Optocoupler, 1-Element, 3750V Isolation, 8 PIN, FLATPACK PKG | IXYS Corporation | LOC111ES vs LOC112EP |
LOC110ES | Transistor Output Optocoupler, 1-Element, 3750V Isolation, DSO-8 | IXYS Corporation | LOC111ES vs LOC110ES |
LOC111ES | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DSO-8 | IXYS Integrated Circuits Division | LOC111ES vs LOC111ES |
LOC110P | Transistor Output Optocoupler, 1-Element, 3750V Isolation, FP-8 | IXYS Corporation | LOC111ES vs LOC110P |
LOC111EP | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 8 PIN, FLATPACK PKG | IXYS Integrated Circuits Division | LOC111ES vs LOC111EP |
LOC110S | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-8 | IXYS Integrated Circuits Division | LOC111ES vs LOC110S |
LOC111E | Transistor Output Optocoupler, 1-Element, 3750V Isolation, | IXYS Corporation | LOC111ES vs LOC111E |
LOC112ES | Transistor Output Optocoupler, 1-Element, 3750V Isolation, DSO-8 | IXYS Corporation | LOC111ES vs LOC112ES |
LOC117P | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, FP-8 | IXYS Integrated Circuits Division | LOC111ES vs LOC117P |