Part Details for LOC111P by IXYS Corporation
Overview of LOC111P by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for LOC111P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-LOC111P
|
Mouser Electronics | High Linearity Optocouplers Linear Optocoupler RoHS: Compliant | 1041 |
|
$1.4200 / $3.3800 | Buy Now |
DISTI #
LOC111P
|
TTI | High Linearity Optocouplers Linear Optocoupler RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.4100 / $1.6400 | Buy Now |
DISTI #
LOC111P
|
TME | Optocoupler, SMD, Ch: 1, 3.75kV, Flatpack 8pin, 1A Min Qty: 1 | 198 |
|
$1.8000 / $3.1100 | Buy Now |
Part Details for LOC111P
LOC111P CAD Models
LOC111P Part Data Attributes
|
LOC111P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LOC111P
IXYS Corporation
Transistor Output Optocoupler, 1-Element, 3750V Isolation, FLATPACK, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | FLATPACK, 8 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | DUAL, SIMULTANEOUS OPERATION | |
Dark Current-Max | 25 nA | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.5 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LOC111P
This table gives cross-reference parts and alternative options found for LOC111P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LOC111P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LOC110S | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-8 | IXYS Integrated Circuits Division | LOC111P vs LOC110S |
LOC117PTR | Transistor Output Optocoupler, 1-Element, 3750V Isolation, FP-8 | IXYS Corporation | LOC111P vs LOC117PTR |
LOC111EP | Transistor Output Optocoupler, 1-Element, 3750V Isolation, 8 PIN, FLATPACK PKG | IXYS Corporation | LOC111P vs LOC111EP |
LOC110 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | IXYS Integrated Circuits Division | LOC111P vs LOC110 |
LOC110S | Transistor Output Optocoupler, 1-Element, 3750V Isolation, SURFACE MOUNT PACKAGE-8 | IXYS Corporation | LOC111P vs LOC110S |
LOC112ES | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DSO-8 | IXYS Integrated Circuits Division | LOC111P vs LOC112ES |
LOC111P | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, FLATPACK, 8 PIN | IXYS Integrated Circuits Division | LOC111P vs LOC111P |
LOC117STR | Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT PACKAGE-8 | IXYS Corporation | LOC111P vs LOC117STR |
LOC112ES | Transistor Output Optocoupler, 1-Element, 3750V Isolation, DSO-8 | IXYS Corporation | LOC111P vs LOC112ES |
LOC117 | Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, DIP-8 | IXYS Corporation | LOC111P vs LOC117 |