Part Details for LOC117S by IXYS Corporation
Overview of LOC117S by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Communication and Networking
Automotive
Price & Stock for LOC117S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-LOC117S
|
Mouser Electronics | High Linearity Optocouplers Single Linear Optocoupler RoHS: Compliant | 115 |
|
$1.4200 / $3.3800 | Buy Now |
DISTI #
LOC117S
|
TTI | High Linearity Optocouplers Single Linear Optocoupler RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.4100 / $1.6900 | Buy Now |
DISTI #
LOC117S
|
TME | Optocoupler, SMD, Ch: 1, 3.75kV, 1A Min Qty: 1 | 0 |
|
$1.2400 / $3.0400 | RFQ |
|
Ameya Holding Limited | Min Qty: 14 | 200 |
|
$3.7692 / $3.8516 | Buy Now |
Part Details for LOC117S
LOC117S CAD Models
LOC117S Part Data Attributes
|
LOC117S
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LOC117S
IXYS Corporation
Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | DUAL, SIMULTANEOUS OPERATION | |
Dark Current-Max | 25 nA | |
Forward Current-Max | 0.1 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LOC117S
This table gives cross-reference parts and alternative options found for LOC117S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LOC117S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LOC117 | Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, DIP-8 | IXYS Corporation | LOC117S vs LOC117 |
LOC112S | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-8 | IXYS Integrated Circuits Division | LOC117S vs LOC112S |
LOC111EP | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 8 PIN, FLATPACK PKG | IXYS Integrated Circuits Division | LOC117S vs LOC111EP |
LOC111E | Transistor Output Optocoupler, 1-Element, 3750V Isolation, | IXYS Corporation | LOC117S vs LOC111E |
LOC110E | Transistor Output Optocoupler, 1-Element, 3750V Isolation, | IXYS Corporation | LOC117S vs LOC110E |
LOC110EP | Transistor Output Optocoupler, 1-Element, 3750V Isolation, 8 PIN, FLATPACK PKG | IXYS Corporation | LOC117S vs LOC110EP |
LOC112EP | Transistor Output Optocoupler, 1-Element, 3750V Isolation, 8 PIN, FLATPACK PKG | IXYS Corporation | LOC117S vs LOC112EP |
LOC110S | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-8 | IXYS Integrated Circuits Division | LOC117S vs LOC110S |
LOC111ES | Transistor Output Optocoupler, 1-Element, 3750V Isolation, DSO-8 | IXYS Corporation | LOC117S vs LOC111ES |
LOC117PTR | Transistor Output Optocoupler, 1-Element, 3750V Isolation, FP-8 | IXYS Corporation | LOC117S vs LOC117PTR |