Part Details for LOG100JP by Texas Instruments
Results Overview of LOG100JP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LOG100JP Information
LOG100JP by Texas Instruments is an Analog Computational Function.
Analog Computational Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LOG100JP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LOG100JP-ND
|
DigiKey | IC LOG/LOG 1 CIRCUIT 14CDIP Container: Tube |
0 Tube |
|
Buy Now | |
|
|
Rochester Electronics | Log Or Antilog Amplifier, 1 Func, 0.045MHz Band Width, CDIP14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8148 |
|
$52.6300 / $65.7900 | Buy Now |
US Tariff Estimator: LOG100JP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LOG100JP Part Data Attributes
|
|
LOG100JP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LOG100JP
Texas Instruments
Log Or Antilog Amplifier, 1 Func, 0.045MHz Band Width, CDIP14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Ceramic, Dip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Log Or Antilog Amplifier | |
| Bandwidth-Nom | 0.045 Mhz | |
| JESD-30 Code | R-CDIP-T14 | |
| Length | 20.065 Mm | |
| Neg Supply Voltage-Max (Vsup) | -18 V | |
| Neg Supply Voltage-Min (Vsup) | -12 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.46 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 12 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Temperature Grade | Other | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
LOG100JP Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the LOG100JP is 2.7V to 5.5V.
-
To ensure the LOG100JP is in a stable state during power-up, it is recommended to add a 10nF capacitor between the VCC and GND pins, and a 1kΩ resistor between the VCC and EN pins.
-
The maximum input voltage that the LOG100JP can handle is 5.5V. Exceeding this voltage may cause damage to the device.
-
The LOG100JP can be interfaced with a microcontroller using a digital communication protocol such as I2C or SPI. The specific interface protocol depends on the microcontroller and the application requirements.
-
The typical current consumption of the LOG100JP is 1.5mA, but this can vary depending on the operating frequency and voltage.