| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LOG102AIDG4 | Texas Instruments | Check for Price | Log Or Antilog Amplifier, 1 Func, 1.4MHz Band Width, BIPolar, PDSO14 | LOG102AID vs LOG102AIDG4 |
| LOG102AIDRG4 | Texas Instruments | Check for Price | Log Or Antilog Amplifier, 1 Func, 1.4MHz Band Width, BIPolar, PDSO14 | LOG102AID vs LOG102AIDRG4 |
| LOG102AIDR | Texas Instruments | Check for Price | Log Or Antilog Amplifier, 1 Func, 1.4MHz Band Width, BIPolar, PDSO14 | LOG102AID vs LOG102AIDR |
Part Details for LOG102AID by Texas Instruments
Results Overview of LOG102AID by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LOG102AID Information
LOG102AID by Texas Instruments is an Analog Computational Function.
Analog Computational Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LOG102AID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85999217
|
Verical | SP Amp LOG Amp Dual ±18V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1101 | Americas - 6373 |
|
$10.3375 / $12.9250 | Buy Now |
|
|
Quest Components | 18 |
|
$35.1000 / $39.0000 | Buy Now | |
|
|
Quest Components | 5 |
|
$43.5840 | Buy Now | |
|
|
Rochester Electronics | Log Or Antilog Amplifier, 1 Func, 1.4MHz Band Width, BIPolar, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 6373 |
|
$8.2700 / $10.3400 | Buy Now |
US Tariff Estimator: LOG102AID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LOG102AID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOG102AID Part Data Attributes
|
|
LOG102AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LOG102AID
Texas Instruments
Log Or Antilog Amplifier, 1 Func, 1.4MHz Band Width, BIPolar, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Log Or Antilog Amplifier | |
| Bandwidth-Nom | 1.4 Mhz | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Moisture Sensitivity Level | 3 | |
| Neg Supply Voltage-Max (Vsup) | -18 V | |
| Neg Supply Voltage-Min (Vsup) | -4.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Negative Input Voltage-Max | -3.8 V | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Positive Input Voltage-Max | 3.5 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 2 Ma | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for LOG102AID
This table gives cross-reference parts and alternative options found for LOG102AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LOG102AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LOG102AID Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for LOG102AID is 2.7V to 5.5V.
-
To ensure accurate logarithmic conversion, ensure that the input voltage is within the specified range (0.1V to 5.5V), and that the input impedance is matched to the LOG102AID's input impedance (typically 1kΩ).
-
The operating temperature range for LOG102AID is -40°C to 125°C.
-
The output of LOG102AID is a current output, which can be converted to a voltage output using a resistor (e.g., 1kΩ) connected to a voltage reference (e.g., VCC).
-
LOG102AID is designed for low-frequency applications (up to 100 kHz). For high-frequency applications, consider using a different logarithmic amplifier, such as the LOG112AID.