Part Details for LP-680F by API Delevan
Results Overview of LP-680F by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP-680F Information
LP-680F by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10106268-0F08001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 9LP+32S+6LP STB, Vertical, Receptacle. | |
| 10106268-0F08005LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 9LP 32S 6LP |
US Tariff Estimator: LP-680F by API Delevan
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP-680F Part Data Attributes
|
|
LP-680F
API Delevan
Buy Now
Datasheet
|
Compare Parts:
LP-680F
API Delevan
General Purpose Inductor, 0.068uH, 1%, 1 Element, Non-magnetic-Core, SMD
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Core Material | Non-Magnetic | |
| DC Resistance | 0.4 Ω | |
| Inductance-Nom (L) | 0.068 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 90 °C | |
| Operating Temperature-Min | -55 °C | |
| Quality Factor-Min (at L-nom) | 30 | |
| Rated Current-Max | 0.49 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | J Bend | |
| Test Frequency | 50 Mhz | |
| Tolerance | 1% |