Part Details for LP1-RJ45 by Mencom
Results Overview of LP1-RJ45 by Mencom
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP1-RJ45 Information
LP1-RJ45 by Mencom is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-5FRJ45STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 14ft | |
| MP-5XRJ45UNNE-005 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNE-005 Category 5E 3/4/176900Base-T Crossover Cable, RJ45 / RJ45 5ft | |
| MP-5FRJ45STWS-007 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-007 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 7ft |