Part Details for LP221M250A3P3 by Cornell Dubilier Electronics Inc
Results Overview of LP221M250A3P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP221M250A3P3 Information
LP221M250A3P3 by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LP221M250A3P3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
62H6008
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 250V, Capacitance:220Μf, Voltage(Dc):250V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier LP221M250A3P3 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
LP221M250A3P3-ND
|
DigiKey | CAP ALUM 220UF 20% 250V SNAP TH Min Qty: 1000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5307 | Buy Now |
|
DISTI #
539-LP221M250A3P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 220uF 250V (D X L) 22mm x 30mm RoHS: Compliant | 0 |
|
$2.7600 | Order Now |
|
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - RaDia - 105°Cl - Snap-In - 220uF ±20% - 250VDC - 10mm Pin Spacing - 30x22mm Dia - 105°C COO: China RoHS: Compliant | 0 |
|
$2.4000 / $5.0200 | Buy Now |