-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad low-power industrial grade standard comparator 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3661
|
Newark | Comparator Gen Purpose Quad, 2901, Comparator Type:Low Power, No. Of Comparators:4 Comparators, Response Time:8Μs, Supply Voltage Range:3V To 30V, Comparator Case Style:Soic, No. Of Pins:14Pins, Ic Output Type:Open Collector, Open Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2901DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 964 |
|
$0.5680 / $0.7350 | Buy Now |
DISTI #
296-26119-1-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11954 In Stock |
|
$0.2058 / $0.6200 | Buy Now |
DISTI #
595-LP2901DR
|
Mouser Electronics | Analog Comparators Quad Low-Power Differential RoHS: Compliant | 6555 |
|
$0.2050 / $0.6200 | Buy Now |
DISTI #
LP2901DR
|
TME | IC: comparator, low-power, Cmp: 4, 8us, 3÷30V, SMT, SO14, reel,tape Min Qty: 3 | 294 |
|
$0.2900 / $0.4400 | Buy Now |
|
Ameya Holding Limited | SO14 QUAD CHANNEL LOW POWER COMPARATORS | 10952 |
|
RFQ | |
|
ComSIT USA | LOW-POWER QUAD DIFFERENTIAL COMPARATOR Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 RoHS: Compliant | Europe - 1770 |
|
RFQ | |
DISTI #
3005575RL
|
element14 Asia-Pacific | COMPARATOR GEN PURPOSE QUAD, 2901 RoHS: Compliant Min Qty: 100 Container: Reel | 964 |
|
$0.2322 / $0.4050 | Buy Now |
DISTI #
3005575
|
element14 Asia-Pacific | COMPARATOR GEN PURPOSE QUAD, 2901 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 964 |
|
$0.2322 / $0.6496 | Buy Now |
DISTI #
3005575
|
Farnell | COMPARATOR GEN PURPOSE QUAD, 2901 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 965 |
|
$0.2211 / $0.7095 | Buy Now |
DISTI #
3005575RL
|
Farnell | COMPARATOR GEN PURPOSE QUAD, 2901 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 965 |
|
$0.2211 / $0.3872 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2901DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2901DR
Texas Instruments
Quad low-power industrial grade standard comparator 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LP2901DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2901DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP339D | Quad low-power commercial grade standard comparator 14-SOIC 0 to 70 | Texas Instruments | LP2901DR vs LP339D |
LM239D-T | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOP-14, Comparator | NXP Semiconductors | LP2901DR vs LM239D-T |
LM239DRE4 | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | LP2901DR vs LM239DRE4 |
LM339MX | Comparator, Quad, Single Supply, 3000-REEL | onsemi | LP2901DR vs LM339MX |
LM339MX | Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70 | Texas Instruments | LP2901DR vs LM339MX |
LP2901D | Quad low-power industrial grade standard comparator 14-SOIC -40 to 85 | Texas Instruments | LP2901DR vs LP2901D |
LM339MX/NOPB | Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70 | Texas Instruments | LP2901DR vs LM339MX/NOPB |
LM239D | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 | onsemi | LP2901DR vs LM239D |
LM239DE4 | Quad differential comparator, commercial grade 14-SOIC -25 to 85 | Texas Instruments | LP2901DR vs LM239DE4 |
LP239DR | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SOIC-14 | Texas Instruments | LP2901DR vs LP239DR |