Part Details for LP2950-03YZ by Microchip Technology Inc
Overview of LP2950-03YZ by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP2950-03YZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP2950-03YZ
|
Avnet Americas | - Bulk (Alt: LP2950-03YZ) RoHS: Compliant Min Qty: 1233 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2026 Partner Stock |
|
$0.2648 / $0.2958 | Buy Now |
Part Details for LP2950-03YZ
LP2950-03YZ CAD Models
LP2950-03YZ Part Data Attributes
|
LP2950-03YZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LP2950-03YZ
Microchip Technology Inc
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, LEAD FREE, PLASTIC, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | TO-92 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Dropout Voltage1-Max | 0.6 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1% |
Alternate Parts for LP2950-03YZ
This table gives cross-reference parts and alternative options found for LP2950-03YZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2950-03YZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2950CZ-5.0G | LDO Regulator, 100 mA, Low Power Vout: 5.0 V; 1.0%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | LP2950-03YZ vs LP2950CZ-5.0G |
LP2950CZ-5.0RAG | LDO Regulator, 100 mA, Low Power Vout: 5.0 V; 1.0%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | LP2950-03YZ vs LP2950CZ-5.0RAG |
LP2950ACZ-5.0G | LDO Regulator, 100 mA, Low Power Vout: 5.0 V; 0.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | LP2950-03YZ vs LP2950ACZ-5.0G |
LP2950-03BZ | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | LP2950-03YZ vs LP2950-03BZ |