Power Circuits
LP2951ACDG
onsemi
Description: LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%, SOIC-8 Narrow Body, 98-TUBE

Overview of LP2951ACDG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for LP2951ACDG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 26K3642
Newark Programmable Ldo Voltage Regulator, 5V/1.25V To 29V, 8-Soic, Output Type:Adjustable, Input Voltage Min:2V, Input Voltage Max:30V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.25V, Adjustable Output Voltage Max:5.025V Rohs Compliant: Yes |Onsemi LP2951ACDG RoHS: Compliant Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 70100444
RS Pwr Sply Func, Voltage Regulator, LDO, SOIC-8,VS 30VDC, IS 4mA, VO 5V, Regline 0.04% | ON Semiconductor LP2951ACDG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $0.5250
  • 10 $0.4990
  • 50 $0.4730
  • 100 $0.4460
$0.4460 / $0.5250 RFQ
ComSIT USA Voltage Regulator - Low Power Low, Dropout Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 29V Max, 0.45V Dropout, BIPolar, PDSO8 RoHS: Compliant Stock EU - 6
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
Win Source Electronics 100 mA, Low Power Low Dropout Voltage Regulator 3565
  • 4 $14.1310
  • 9 $11.5950
  • 14 $11.2320
  • 19 $10.8700
  • 24 $10.5080
  • 32 $9.4210
$9.4210 / $14.1310 Buy Now

CAD Models for LP2951ACDG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LP2951ACDG by onsemi

LP2951ACDG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC-8 Narrow Body
Package Description
SOIC-8
Pin Count
8
Manufacturer Package Code
751-07
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Adjustability
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.45 V
Dropout Voltage1-Nom
0.35 V
Input Voltage Absolute-Max
30 V
Input-Output Voltage Differential-Max
28.75 V
Input-Output Voltage Differential-Min
1 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Line Regulation-Max
0.005%
Load Regulation-Max
0.005%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
150 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
29 V
Output Voltage1-Min
1.25 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
1.5%
Width
3.9 mm
Want to compare parts?
  1. LP2951ACDG
    onsemi
    LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%, SOIC-8 Narrow Body, 98-TUBE
    VS

Alternate Parts for LP2951ACDG

This table gives cross-reference parts and alternative options found for LP2951ACDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2951ACDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP2951ACD FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, SO-8 Motorola Mobility LLC LP2951ACDG vs LP2951ACD
LP2951CD-5.0 Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 29V Max, 0.45V Dropout, PDSO8, PLASTIC, SO-8 Motorola Semiconductor Products LP2951ACDG vs LP2951CD-5.0
LP2951CS-5.0 Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.45V Dropout, BIPolar, PDSO8, PLASTIC, SOIC-8 Calogic Inc LP2951ACDG vs LP2951CS-5.0
LP2951CD-005 FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, SO-8 onsemi LP2951ACDG vs LP2951CD-005
LP2951CD FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, SOIC-8 onsemi LP2951ACDG vs LP2951CD
LP2951CM IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, PLASTIC, SOP-8, Fixed/Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LP2951ACDG vs LP2951CM
LP2951ACMX IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, PLASTIC, SOP-8, Fixed/Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LP2951ACDG vs LP2951ACMX
LP2951ACMMX IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, PLASTIC, MSOP-8, Fixed/Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LP2951ACDG vs LP2951ACMMX
LP2951ACDR2G LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%, SOIC-8 Narrow Body, 2500-REEL onsemi LP2951ACDG vs LP2951ACDR2G
LP2951ACM/NOPB IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, ROHS COMPLIANT, PLASTIC, SOP-8, Fixed/Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LP2951ACDG vs LP2951ACM/NOPB
Part Number Description Manufacturer Compare
LP2951ACDR2G LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%, SOIC-8 Narrow Body, 2500-REEL onsemi LP2951ACDG vs LP2951ACDR2G
LP2951CD-5.0 Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 29V Max, 0.45V Dropout, PDSO8, PLASTIC, SO-8 Motorola Semiconductor Products LP2951ACDG vs LP2951CD-5.0
LP2951ACS-5.0 Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.45V Dropout, BIPolar, PDSO8, SOIC-8 Sipex Corporation LP2951ACDG vs LP2951ACS-5.0
LP2951CDG LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%, SOIC-8 Narrow Body, 98-TUBE onsemi LP2951ACDG vs LP2951CDG
LP2951CS-5.0 Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.45V Dropout, BIPolar, PDSO8, SOIC-8 Sipex Corporation LP2951ACDG vs LP2951CS-5.0
LP2951ACD-5.0 FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, SO-8 Motorola Mobility LLC LP2951ACDG vs LP2951ACD-5.0
NCV2951ACDR2 FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, SOIC-8 onsemi LP2951ACDG vs NCV2951ACDR2
LP2951-03BMT&R Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 Microchip Technology Inc LP2951ACDG vs LP2951-03BMT&R
LP2951ACDR2 FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, SOIC-8 onsemi LP2951ACDG vs LP2951ACDR2
LP2951ACM/NOPB 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 Texas Instruments LP2951ACDG vs LP2951ACM/NOPB

Related Parts for LP2951ACDG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP2951ACDG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP2951ACDG by onsemi

Select Manufacturer
Which Manufacturer of LP2951ACDG would you like to use for your alert(s)?
  • Please alert me when LP2951ACDG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP2951ACDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP2951ACDG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP2951ACDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP2951ACDG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP2951ACDG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: