Part Details for LP2951ACS-5-0 by Exar Corporation
Overview of LP2951ACS-5-0 by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP2951ACS-5-0
LP2951ACS-5-0 CAD Models
LP2951ACS-5-0 Part Data Attributes
|
LP2951ACS-5-0
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
LP2951ACS-5-0
Exar Corporation
Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, BIPolar, PDSO8, MS-012AA, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage Absolute-Max | 30 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.005% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.24 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | BULK | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% |
Alternate Parts for LP2951ACS-5-0
This table gives cross-reference parts and alternative options found for LP2951ACS-5-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2951ACS-5-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2951CS-L-5-0 | Fixed/Adjustable Positive LDO Regulator, 4.9V Min, 5.1V Max, 0.45V Dropout, BIPolar, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Exar Corporation | LP2951ACS-5-0 vs LP2951CS-L-5-0 |
LP2951CS-5-0 | Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, BIPolar, PDSO8, MS-012AA, SOIC-8 | Exar Corporation | LP2951ACS-5-0 vs LP2951CS-5-0 |
LP2951ACD-5.0R2 | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, SO-8 | onsemi | LP2951ACS-5-0 vs LP2951ACD-5.0R2 |
LP2951CD-5.0R2 | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, SO-8 | onsemi | LP2951ACS-5-0 vs LP2951CD-5.0R2 |
LP2951CS-5-0 | Fixed/Adjustable Positive LDO Regulator, 4.88V Min, 5.1V Max, 0.45V Dropout, PDSO8, MO-012, SOIC-8 | Sipex Corporation | LP2951ACS-5-0 vs LP2951CS-5-0 |
LP2951ACS-5-0 | Fixed/Adjustable Positive LDO Regulator, 4.94V Min, 5.06V Max, 0.45V Dropout, PDSO8, MO-012, SOIC-8 | Sipex Corporation | LP2951ACS-5-0 vs LP2951ACS-5-0 |