Power Circuits
LP2951CMMX-3.3
Description: Series of Adjustable Micropower Voltage Regulators 8-VSSOP -40 to 125

Overview of LP2951CMMX-3.3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for LP2951CMMX-3.3 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics Series of Adjustable Micropower Voltage Regulators | IC REG LIN POS ADJ 100MA 8VSSOP 39000
  • 9 $5.8210
  • 21 $4.7770
  • 33 $4.6270
  • 45 $4.4780
  • 58 $4.3290
  • 78 $3.8810
$3.8810 / $5.8210 Buy Now

CAD Models for LP2951CMMX-3.3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LP2951CMMX-3.3 by Texas Instruments

LP2951CMMX-3.3
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
VSSOP-8
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.6 V
Dropout Voltage1-Nom
0.38 V
Input Voltage Absolute-Max
30 V
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e0
Length
3 mm
Line Regulation-Max
0.0132%
Load Regulation-Max
0.0099%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
29 V
Output Voltage1-Min
1.24 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2.4%
Width
3 mm
Want to compare parts?
  1. LP2951CMMX-3.3
    Texas Instruments
    Series of Adjustable Micropower Voltage Regulators 8-VSSOP -40 to 125
    VS

Alternate Parts for LP2951CMMX-3.3

This table gives cross-reference parts and alternative options found for LP2951CMMX-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2951CMMX-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP2951ACMM-3.3 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125 Texas Instruments LP2951CMMX-3.3 vs LP2951ACMM-3.3
LP2951CMM-3.3 FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, PLASTIC, MSOP-8 Texas Instruments LP2951CMMX-3.3 vs LP2951CMM-3.3
LP2951CMM-3.3X 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, SMT-8 Texas Instruments LP2951CMMX-3.3 vs LP2951CMM-3.3X
LP2951ACMMX-3.3 FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, SOP-8 Texas Instruments LP2951CMMX-3.3 vs LP2951ACMMX-3.3
LP2951CMM-3.3/NOPB 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125 Texas Instruments LP2951CMMX-3.3 vs LP2951CMM-3.3/NOPB
LP2951CMMX-3.3/NOPB 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125 Texas Instruments LP2951CMMX-3.3 vs LP2951CMMX-3.3/NOPB
Part Number Description Manufacturer Compare
LP2951CMX-3.3 Series of Adjustable Micropower Voltage Regulators 8-SOIC -40 to 125 Texas Instruments LP2951CMMX-3.3 vs LP2951CMX-3.3
LP2951ACMX-3.3/NOPB 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 Texas Instruments LP2951CMMX-3.3 vs LP2951ACMX-3.3/NOPB
LP2951CMX-3.3 Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDSO8, PLASTIC, SOP-8 Rochester Electronics LLC LP2951CMMX-3.3 vs LP2951CMX-3.3
LP2951CMMX-3.3/NOPB 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125 Texas Instruments LP2951CMMX-3.3 vs LP2951CMMX-3.3/NOPB
LP2951CD-3.3R2 3.3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, SOIC-8 onsemi LP2951CMMX-3.3 vs LP2951CD-3.3R2
LP2951CMM-3.3X 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, SMT-8 Texas Instruments LP2951CMMX-3.3 vs LP2951CMM-3.3X
MIC2951-3.3YM-TR FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 Microchip Technology Inc LP2951CMMX-3.3 vs MIC2951-3.3YM-TR
SPX2951ACS-3.3 Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 30V Max, 0.5V Dropout, BIPolar, PDSO8, SOIC-8 Sipex Corporation LP2951CMMX-3.3 vs SPX2951ACS-3.3
LP2951CMM-3.3/NOPB 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125 Texas Instruments LP2951CMMX-3.3 vs LP2951CMM-3.3/NOPB
LP2951CM-3.3/NOPB 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 Texas Instruments LP2951CMMX-3.3 vs LP2951CM-3.3/NOPB

Related Parts for LP2951CMMX-3.3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP2951CMMX-3.3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP2951CMMX-3.3 by Texas Instruments

Select Manufacturer
Which Manufacturer of LP2951CMMX-3.3 would you like to use for your alert(s)?
  • Please alert me when LP2951CMMX-3.3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP2951CMMX-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP2951CMMX-3.3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP2951CMMX-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP2951CMMX-3.3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP2951CMMX-3.3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: