| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP2951CSDX/NOPB | Texas Instruments | Check for Price | Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar | LP2951CSDX vs LP2951CSDX/NOPB |
| LP2951CSDX | National Semiconductor Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar | LP2951CSDX vs LP2951CSDX |
Part Details for LP2951CSDX by Texas Instruments
Results Overview of LP2951CSDX by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP2951CSDX Information
LP2951CSDX by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LP2951CSDX/NOPB | Texas Instruments | Series of Adjustable Micropower Voltage Regulators 8-WSON -40 to 125 | |
| LP2951CSDX-3.3/NOPB | Texas Instruments | Series of Adjustable Micropower Voltage Regulators 8-WSON -40 to 125 |
Price & Stock for LP2951CSDX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LP2951CSDX-ND
|
DigiKey | IC REG LIN POS ADJ 100MA 8-WSON Min Qty: 4500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.4336 / $0.4534 | Buy Now |
|
|
Chip Stock | Series of Adjustable Micropower Voltage Regulators 8-WSON -40 to 125 | 11500 |
|
RFQ | |
|
|
Vyrian | Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar | 3240 |
|
RFQ | |
|
|
Win Source Electronics | IC REG LIN POS ADJ 100MA 8WSON | 11850 |
|
$0.7728 / $0.9927 | Buy Now |
US Tariff Estimator: LP2951CSDX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP2951CSDX Part Data Attributes
|
|
LP2951CSDX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2951CSDX
Texas Instruments
Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, DSO8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Llp-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.6 V | |
| Dropout Voltage1-Nom | 0.38 V | |
| Input Voltage Absolute-Max | 30 V | |
| JESD-30 Code | S-XDSO-N8 | |
| JESD-609 Code | e0 | |
| Length | 4 Mm | |
| Line Regulation-Max | 0.02% | |
| Line Regulation-Max (%/V) | 0.0144 | |
| Load Regulation-Max | 0.015% | |
| Load Regulation-Max(%) | 0.3% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.1 A | |
| Output Voltage1-Max | 29 V | |
| Output Voltage1-Min | 1.24 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | Unspecified | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.15,32 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Dual | |
| Voltage Tolerance-Max | 2.4% | |
| Width | 4 Mm |
Alternate Parts for LP2951CSDX
This table gives cross-reference parts and alternative options found for LP2951CSDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2951CSDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.