| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP2952IM/NOPB | Texas Instruments | $1.2426 | Fixed/Adjustable Positive LDO Regulator, 1.23V Min, 29V Max, 0.8V Dropout, BIPolar, PDSO16 | LP2952IMX vs LP2952IM/NOPB |
| LP2952IM/NOPB | National Semiconductor Corporation | Check for Price | Fixed/Adjustable Positive LDO Regulator, 1.23V Min, 29V Max, 0.8V Dropout, BIPolar, PDSO16 | LP2952IMX vs LP2952IM/NOPB |
| LP2952AIM/NOPB | National Semiconductor Corporation | Check for Price | Fixed/Adjustable Positive LDO Regulator, 1.23V Min, 29V Max, 0.8V Dropout, BIPolar, PDSO16 | LP2952IMX vs LP2952AIM/NOPB |
| LP2952IMX | National Semiconductor Corporation | Check for Price | Fixed/Adjustable Positive LDO Regulator, 1.23V Min, 29V Max, 0.8V Dropout, BIPolar, PDSO16 | LP2952IMX vs LP2952IMX |
| LP2952AIMX/NOPB | National Semiconductor Corporation | Check for Price | Fixed/Adjustable Positive LDO Regulator, 1.23V Min, 29V Max, 0.8V Dropout, BIPolar, PDSO16 | LP2952IMX vs LP2952AIMX/NOPB |
| LP2952AIMX | Texas Instruments | Check for Price | Fixed/Adjustable Positive LDO Regulator, 1.23V Min, 29V Max, 0.8V Dropout, BIPolar, PDSO16 | LP2952IMX vs LP2952AIMX |
| LP2952IM | National Semiconductor Corporation | Check for Price | Fixed/Adjustable Positive LDO Regulator, 1.23V Min, 29V Max, 0.8V Dropout, BIPolar, PDSO16 | LP2952IMX vs LP2952IM |
Part Details for LP2952IMX by Texas Instruments
Results Overview of LP2952IMX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP2952IMX Information
LP2952IMX by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LP2952IMX/NOPB | Texas Instruments | Adjustable Micropower Low-Dropout Voltage Regulator 16-SOIC -40 to 125 |
Price & Stock for LP2952IMX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LP2952IMXTR-ND
|
DigiKey | IC REG LIN POS ADJ 250MA 16-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.1566 / $1.1937 | Buy Now |
US Tariff Estimator: LP2952IMX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP2952IMX Part Data Attributes
|
|
LP2952IMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2952IMX
Texas Instruments
Fixed/Adjustable Positive LDO Regulator, 1.23V Min, 29V Max, 0.8V Dropout, BIPolar, PDSO16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed/Adjustable | |
| Dropout Voltage1-Max | 0.8 V | |
| Dropout Voltage1-Nom | 0.47 V | |
| Input Voltage Absolute-Max | 30 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 9.9 Mm | |
| Line Regulation-Max (%/V) | 0.0167 | |
| Load Regulation-Max(%) | 0.3% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.25 A | |
| Output Voltage1-Max | 29 V | |
| Output Voltage1-Min | 1.23 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed/Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Voltage Tolerance-Max | 2.4% | |
| Width | 3.9 Mm |
Alternate Parts for LP2952IMX
This table gives cross-reference parts and alternative options found for LP2952IMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2952IMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.