| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP2956IM/NOPBX | National Semiconductor Corporation | Check for Price | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.88V1 Min, 1.23V2 Min, 5.12V1 Max, 29V2 Max, PDSO16 | LP2956AIM vs LP2956IM/NOPBX |
| LP2956IM | Texas Instruments | Check for Price | Fixed/Adjustable Positive LDO Regulator | LP2956AIM vs LP2956IM |
| LP2956IM/NOPB | National Semiconductor Corporation | Check for Price | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.88V1 Min, 1.23V2 Min, 5.12V1 Max, 29V2 Max, BIPolar, PDSO16 | LP2956AIM vs LP2956IM/NOPB |
| LP2956IM/NOPB | Texas Instruments | Check for Price | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.88V1 Min, 1.23V2 Min, 5.12V1 Max, 29V2 Max, BIPolar, PDSO16 | LP2956AIM vs LP2956IM/NOPB |
| LP2956IMX | National Semiconductor Corporation | Check for Price | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.88V1 Min, 1.23V2 Min, 5.12V1 Max, 29V2 Max, BIPolar, PDSO16 | LP2956AIM vs LP2956IMX |
| LP2956AIMX | National Semiconductor Corporation | Check for Price | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.93V1 Min, 1.23V2 Min, 5.07V1 Max, 29V2 Max, BIPolar, PDSO16 | LP2956AIM vs LP2956AIMX |
| LP2956AIM/NOPB | Texas Instruments | Check for Price | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.93V1 Min, 1.23V2 Min, 5.07V1 Max, 29V2 Max, BIPolar, PDSO16 | LP2956AIM vs LP2956AIM/NOPB |
| LP2956AIMX/NOPB | National Semiconductor Corporation | Check for Price | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.93V1 Min, 1.23V2 Min, 5.07V1 Max, 29V2 Max, BIPolar, PDSO16 | LP2956AIM vs LP2956AIMX/NOPB |
| LP2956AIM | National Semiconductor Corporation | Check for Price | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.93V1 Min, 1.23V2 Min, 5.07V1 Max, 29V2 Max, BIPolar, PDSO16 | LP2956AIM vs LP2956AIM |
| LP2956AIMX | Texas Instruments | Check for Price | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.93V1 Min, 1.23V2 Min, 5.07V1 Max, 29V2 Max, BIPolar, PDSO16 | LP2956AIM vs LP2956AIMX |
Part Details for LP2956AIM by Texas Instruments
Results Overview of LP2956AIM by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP2956AIM Information
LP2956AIM by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LP2956AIM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.93V1 Min, 1.23V2 Min, 5.07V1 Max, 29V2 Max, BIPolar, PDSO16 | 2746 |
|
RFQ | |
|
|
Vyrian | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.93V1 Min, 1.23V2 Min, 5.07V1 Max, 29V2 Max | 8381 |
|
RFQ |
US Tariff Estimator: LP2956AIM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP2956AIM Part Data Attributes
|
|
LP2956AIM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2956AIM
Texas Instruments
Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.93V1 Min, 1.23V2 Min, 5.07V1 Max, 29V2 Max
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Soic-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed/Adjustable | |
| Dropout Voltage1-Max | 0.8 V | |
| Dropout Voltage1-Nom | 0.47 V | |
| Dropout Voltage2-Max | 0.85 V | |
| Input Voltage Absolute-Max | 30 V | |
| JESD-30 Code | R-PDSO-G16 | |
| Line Regulation-Max | 0.02% | |
| Load Regulation-Max | 0.01% | |
| Load Regulation-Max(%) | 0.2% | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.25 A | |
| Output Current2-Max | 0.075 A | |
| Output Voltage1-Max | 5.07 V | |
| Output Voltage1-Min | 4.93 V | |
| Output Voltage1-Nom | 5 V | |
| Output Voltage2-Max | 29 V | |
| Output Voltage2-Min | 1.23 V | |
| Output Voltage2-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Regulator Type | Fixed/Adjustable Positive Multiple Output Ldo Regulator | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Voltage Tolerance-Max | 1.4% |
Alternate Parts for LP2956AIM
This table gives cross-reference parts and alternative options found for LP2956AIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2956AIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.