| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP2956IM/NOPB | National Semiconductor Corporation | Check for Price | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.88V1 Min, 1.23V2 Min, 5.12V1 Max, 29V2 Max, BIPolar, PDSO16 | LP2956AIMX vs LP2956IM/NOPB |
| LP2956AIM/NOPB | Texas Instruments | Check for Price | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.93V1 Min, 1.23V2 Min, 5.07V1 Max, 29V2 Max, BIPolar, PDSO16 | LP2956AIMX vs LP2956AIM/NOPB |
| LP2956AIM | National Semiconductor Corporation | Check for Price | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.93V1 Min, 1.23V2 Min, 5.07V1 Max, 29V2 Max, BIPolar, PDSO16 | LP2956AIMX vs LP2956AIM |
| LP2956IMX | Texas Instruments | Check for Price | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.88V1 Min, 1.23V2 Min, 5.12V1 Max, 29V2 Max, BIPolar, PDSO16 | LP2956AIMX vs LP2956IMX |
| LP2956AIM/NOPB | National Semiconductor Corporation | Check for Price | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.93V1 Min, 1.23V2 Min, 5.07V1 Max, 29V2 Max, BIPolar, PDSO16 | LP2956AIMX vs LP2956AIM/NOPB |
| LP2956AIMX | National Semiconductor Corporation | Check for Price | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.93V1 Min, 1.23V2 Min, 5.07V1 Max, 29V2 Max, BIPolar, PDSO16 | LP2956AIMX vs LP2956AIMX |
| LP2956IM/NOPB | Texas Instruments | Check for Price | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.88V1 Min, 1.23V2 Min, 5.12V1 Max, 29V2 Max, BIPolar, PDSO16 | LP2956AIMX vs LP2956IM/NOPB |
| LP2956IMX | National Semiconductor Corporation | Check for Price | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.88V1 Min, 1.23V2 Min, 5.12V1 Max, 29V2 Max, BIPolar, PDSO16 | LP2956AIMX vs LP2956IMX |
| LP2956IMX/NOPB | Texas Instruments | Check for Price | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.88V1 Min, 1.23V2 Min, 5.12V1 Max, 29V2 Max, BIPolar, PDSO16 | LP2956AIMX vs LP2956IMX/NOPB |
| LP2956IMX/NOPB | National Semiconductor Corporation | Check for Price | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.88V1 Min, 1.23V2 Min, 5.12V1 Max, 29V2 Max, BIPolar, PDSO16 | LP2956AIMX vs LP2956IMX/NOPB |
Part Details for LP2956AIMX by Texas Instruments
Results Overview of LP2956AIMX by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP2956AIMX Information
LP2956AIMX by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LP2956AIMX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LP2956AIMX-ND
|
DigiKey | IC REG LIN POS ADJ 250MA 16-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$2.5400 | Buy Now |
|
|
Chip Stock | IC Reg Ldo Adj 0.25A 16SOIC | 2746 |
|
RFQ |
US Tariff Estimator: LP2956AIMX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP2956AIMX Part Data Attributes
|
|
LP2956AIMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2956AIMX
Texas Instruments
Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.93V1 Min, 1.23V2 Min, 5.07V1 Max, 29V2 Max, BIPolar, PDSO16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop, Sop16,.25 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed/Adjustable | |
| Dropout Voltage1-Max | 0.8 V | |
| Dropout Voltage1-Nom | 0.47 V | |
| Dropout Voltage2-Max | 0.85 V | |
| Input Voltage Absolute-Max | 30 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 9.9 Mm | |
| Line Regulation-Max (%/V) | 0.2 | |
| Load Regulation-Max | 0.01% | |
| Load Regulation-Max(%) | 0.2% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.25 A | |
| Output Current2-Max | 0.075 A | |
| Output Voltage1-Max | 5.07 V | |
| Output Voltage1-Min | 4.93 V | |
| Output Voltage1-Nom | 5 V | |
| Output Voltage2-Max | 29 V | |
| Output Voltage2-Min | 1.23 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed/Adjustable Positive Multiple Output Ldo Regulator | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Tin/Lead (Sn85pb15) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 1.4% | |
| Width | 3.9 Mm |
Alternate Parts for LP2956AIMX
This table gives cross-reference parts and alternative options found for LP2956AIMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2956AIMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.