| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP2956IM/NOPBX | Texas Instruments | Check for Price | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.88V1 Min, 1.23V2 Min, 5.12V1 Max, 29V2 Max, PDSO16 | LP2956IM/NOPB vs LP2956IM/NOPBX |
| LP2956AIM/NOPB | Texas Instruments | Check for Price | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.93V1 Min, 1.23V2 Min, 5.07V1 Max, 29V2 Max, BIPolar, PDSO16 | LP2956IM/NOPB vs LP2956AIM/NOPB |
| LP2956IMX | National Semiconductor Corporation | Check for Price | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.88V1 Min, 1.23V2 Min, 5.12V1 Max, 29V2 Max, BIPolar, PDSO16 | LP2956IM/NOPB vs LP2956IMX |
| LP2956IMX/NOPB | National Semiconductor Corporation | Check for Price | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.88V1 Min, 1.23V2 Min, 5.12V1 Max, 29V2 Max, BIPolar, PDSO16 | LP2956IM/NOPB vs LP2956IMX/NOPB |
| LP2956IM | National Semiconductor Corporation | Check for Price | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.88V1 Min, 1.23V2 Min, 5.12V1 Max, 29V2 Max, BIPolar, PDSO16 | LP2956IM/NOPB vs LP2956IM |
| LP2956AIMX | Texas Instruments | Check for Price | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.93V1 Min, 1.23V2 Min, 5.07V1 Max, 29V2 Max, BIPolar, PDSO16 | LP2956IM/NOPB vs LP2956AIMX |
| LP2956AIM/NOPB | National Semiconductor Corporation | Check for Price | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.93V1 Min, 1.23V2 Min, 5.07V1 Max, 29V2 Max, BIPolar, PDSO16 | LP2956IM/NOPB vs LP2956AIM/NOPB |
| LP2956IMX/NOPB | Texas Instruments | Check for Price | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.88V1 Min, 1.23V2 Min, 5.12V1 Max, 29V2 Max, BIPolar, PDSO16 | LP2956IM/NOPB vs LP2956IMX/NOPB |
| LP2956AIMX | National Semiconductor Corporation | Check for Price | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.93V1 Min, 1.23V2 Min, 5.07V1 Max, 29V2 Max, BIPolar, PDSO16 | LP2956IM/NOPB vs LP2956AIMX |
| LP2956AIM | National Semiconductor Corporation | Check for Price | Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.93V1 Min, 1.23V2 Min, 5.07V1 Max, 29V2 Max, BIPolar, PDSO16 | LP2956IM/NOPB vs LP2956AIM |
Part Details for LP2956IM/NOPB by Texas Instruments
Results Overview of LP2956IM/NOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP2956IM/NOPB Information
LP2956IM/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LP2956IM/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LP2956IM/NOPB-ND
|
DigiKey | IC REG LIN POS ADJ 250MA 16-SOIC Min Qty: 48 Container: Tube |
0 Tube |
|
$2.3000 | Buy Now |
US Tariff Estimator: LP2956IM/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP2956IM/NOPB Part Data Attributes
|
|
LP2956IM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2956IM/NOPB
Texas Instruments
Fixed/Adjustable Positive LDO Regulator, 2 Output, 4.88V1 Min, 1.23V2 Min, 5.12V1 Max, 29V2 Max, BIPolar, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop16,.25 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed/Adjustable | |
| Dropout Voltage1-Max | 0.8 V | |
| Dropout Voltage1-Nom | 0.8 V | |
| Dropout Voltage2-Max | 0.85 V | |
| Input Voltage Absolute-Max | 30 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 9.9 Mm | |
| Line Regulation-Max (%/V) | 0.4 | |
| Load Regulation-Max | 0.015% | |
| Load Regulation-Max(%) | 0.3% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.25 A | |
| Output Current2-Max | 0.075 A | |
| Output Voltage1-Max | 5.12 V | |
| Output Voltage1-Min | 4.88 V | |
| Output Voltage1-Nom | 5 V | |
| Output Voltage2-Max | 29 V | |
| Output Voltage2-Min | 1.23 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed/Adjustable Positive Multiple Output Ldo Regulator | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Voltage Tolerance-Max | 2.4% | |
| Width | 3.9 Mm |
Alternate Parts for LP2956IM/NOPB
This table gives cross-reference parts and alternative options found for LP2956IM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2956IM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.