Part Details for LP2966IMM-1818 by Texas Instruments
Results Overview of LP2966IMM-1818 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP2966IMM-1818 Information
LP2966IMM-1818 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 77311-818-18LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 18 Positions, 2.54 mm Pitch. | |
| 77313-118-18LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, 2.54mm (0.100in), Unshrouded Vertical Header, Through Hole, Double Row, 18 Positions | |
| 77311-818-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 05 Positions, 2.54 mm Pitch. |
Price & Stock for LP2966IMM-1818
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Fixed Positive LDO Regulator, 2 Output, 1.8V1, 1.8V2, PDSO8 | 9288 |
|
RFQ |
US Tariff Estimator: LP2966IMM-1818 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP2966IMM-1818 Part Data Attributes
|
|
LP2966IMM-1818
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2966IMM-1818
Texas Instruments
Fixed Positive LDO Regulator, 2 Output, 1.8V1, 1.8V2, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Msop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Input Voltage-Max | 7 V | |
| Input Voltage-Min | 2.7 V | |
| JESD-30 Code | S-PDSO-G8 | |
| Length | 3 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.15 A | |
| Output Current2-Max | 0.15 A | |
| Output Voltage1-Max | 1.854 V | |
| Output Voltage1-Min | 1.746 V | |
| Output Voltage1-Nom | 1.8 V | |
| Output Voltage2-Max | 1.854 V | |
| Output Voltage2-Min | 1.746 V | |
| Output Voltage2-Nom | 1.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Regulator Type | Fixed Positive Multiple Output Ldo Regulator | |
| Seated Height-Max | 1.09 Mm | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Voltage Tolerance-Max | 3% | |
| Width | 3 Mm |