Part Details for LP2980AIM5X-1.8 by National Semiconductor Corporation
Overview of LP2980AIM5X-1.8 by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP2980AIM5X-1.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LP2980AIM5X-1.8-ND
|
DigiKey | IC REG LINEAR FIXED LDO REG Min Qty: 1902 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
37946 In Stock |
|
$0.1600 | Buy Now |
|
Bristol Electronics | 215 |
|
RFQ | ||
|
Quest Components | 172 |
|
$0.4975 / $0.9950 | Buy Now | |
|
Rochester Electronics | LP2980 -Micropower 50 mA Ultra Low-Dropout Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 37946 |
|
$0.1354 / $0.1593 | Buy Now |
Part Details for LP2980AIM5X-1.8
LP2980AIM5X-1.8 CAD Models
LP2980AIM5X-1.8 Part Data Attributes:
|
LP2980AIM5X-1.8
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP2980AIM5X-1.8
National Semiconductor Corporation
Fixed Positive LDO Regulator, 1.8V, BIPolar, PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | not_compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Line Regulation-Max | 0.0076% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 1.809 V | |
Output Voltage1-Min | 1.791 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.6 mm |
Alternate Parts for LP2980AIM5X-1.8
This table gives cross-reference parts and alternative options found for LP2980AIM5X-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2980AIM5X-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2980AIM5-1.8 | Fixed Positive LDO Regulator, 1.8V, BIPolar, PDSO5 | National Semiconductor Corporation | LP2980AIM5X-1.8 vs LP2980AIM5-1.8 |
LP2980AIM5X-1.8 | 1.8V FIXED POSITIVE LDO REGULATOR, PDSO5, SOT-23, 5 PIN | Texas Instruments | LP2980AIM5X-1.8 vs LP2980AIM5X-1.8 |
LP2980AIM5-1.8 | 1.8V FIXED POSITIVE LDO REGULATOR, PDSO5, SOT-23, 5 PIN | Texas Instruments | LP2980AIM5X-1.8 vs LP2980AIM5-1.8 |
LD2980ABM18TR | 1.8V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | LP2980AIM5X-1.8 vs LD2980ABM18TR |