| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP2980IM5-3.0/NOPB | Texas Instruments | $0.3442 | Fixed Positive LDO Regulator, 3V, 0.225V Dropout, BIPolar, PDSO5 | LP2980IM5X-3.0 vs LP2980IM5-3.0/NOPB |
| LP2980IM5-3.0/NOPB | National Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 3V, 0.225V Dropout, BIPolar, PDSO5 | LP2980IM5X-3.0 vs LP2980IM5-3.0/NOPB |
| LP2980IM5X-3.0 | National Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 3V, 0.225V Dropout, BIPolar, PDSO5 | LP2980IM5X-3.0 vs LP2980IM5X-3.0 |
| LP2980IM5X-3.0/NOPB | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 3V, 0.225V Dropout, BIPolar, PDSO5 | LP2980IM5X-3.0 vs LP2980IM5X-3.0/NOPB |
| LP2980IM5-3.0 | National Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 3V, 0.225V Dropout, BIPolar, PDSO5 | LP2980IM5X-3.0 vs LP2980IM5-3.0 |
Part Details for LP2980IM5X-3.0 by Texas Instruments
Results Overview of LP2980IM5X-3.0 by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP2980IM5X-3.0 Information
LP2980IM5X-3.0 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LP2980IM5X-3.3 | Texas Instruments | Micropower 50 mA Ultra Low-Dropout Regulator In SOT-23 Package 5-SOT-23 -40 to 125 | |
| LP2980IM5X-5.0/NOPB | Texas Instruments | Micropower 50 mA Ultra Low-Dropout Regulator In SOT-23 Package 5-SOT-23 -40 to 125 | |
| LP2980IM5X-3.0/NOPB | Texas Instruments | Micropower 50 mA Ultra Low-Dropout Regulator In SOT-23 Package 5-SOT-23 -40 to 125 |
Price & Stock for LP2980IM5X-3.0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-36267-2-ND
|
DigiKey | IC REG LINEAR 3V 50MA SOT23-5 Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.4173 | Buy Now |
|
DISTI #
86280756
|
Verical | LDO Regulator Pos 3V 0.05A 5-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 839 Package Multiple: 1 Date Code: 1301 | Americas - 6500 |
|
$0.3079 / $0.4470 | Buy Now |
|
|
Rochester Electronics | LP2980 -Micropower 50 mA Ultra Low-Dropout Regulator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6500 |
|
$0.2463 / $0.3973 | Buy Now |
|
DISTI #
86280756
|
Verical | LDO Regulator Pos 3V 0.05A 5-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 839 Package Multiple: 1 Date Code: 1301 | Americas - 6500 |
|
$0.3079 / $0.4470 | Buy Now |
|
DISTI #
86280756
|
Verical | LDO Regulator Pos 3V 0.05A 5-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 839 Package Multiple: 1 Date Code: 1301 | Americas - 6500 |
|
$0.3079 / $0.4470 | Buy Now |
|
|
Chip Stock | Micropower 50 mA Ultra Low-Dropout egulator In SOT-23 Package 5-SOT-23 -40 to 125 | 8500 |
|
RFQ | |
|
|
Win Source Electronics | IC REG LDO 3V 50MA SOT23-5 | 3500 |
|
$0.0813 / $0.1219 | Buy Now |
US Tariff Estimator: LP2980IM5X-3.0 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP2980IM5X-3.0 Part Data Attributes
|
|
LP2980IM5X-3.0
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2980IM5X-3.0
Texas Instruments
Fixed Positive LDO Regulator, 3V, 0.225V Dropout, BIPolar, PDSO5
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 5 Pin | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.225 V | |
| Dropout Voltage1-Nom | 0.12 V | |
| Input Voltage Absolute-Max | 16 V | |
| Input Voltage-Max | 16 V | |
| Input Voltage-Min | 4 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e0 | |
| Length | 2.92 Mm | |
| Line Regulation-Max | 0.0115% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.05 A | |
| Output Voltage1-Max | 3.105 V | |
| Output Voltage1-Min | 2.895 V | |
| Output Voltage1-Nom | 3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.19 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Voltage Tolerance-Max | 3.5% | |
| Width | 1.6 Mm |
Alternate Parts for LP2980IM5X-3.0
This table gives cross-reference parts and alternative options found for LP2980IM5X-3.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2980IM5X-3.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LP2980IM5X-3.0 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LP2980IM5X-3.0 is 12V, but it's recommended to keep it below 10V for optimal performance and to prevent overheating.
-
Yes, the LP2980IM5X-3.0 is a low-dropout linear voltage regulator (LDO) that can be used to regulate voltage for microcontrollers. It's suitable for powering low-power microcontrollers and other digital circuits.
-
The output voltage of the LP2980IM5X-3.0 is fixed at 3.0V and is determined by the internal voltage reference and the feedback network. No external resistors are required to set the output voltage.
-
The typical dropout voltage of the LP2980IM5X-3.0 is around 200mV at an output current of 50mA. This means that the input voltage must be at least 200mV higher than the output voltage to maintain regulation.
-
The LP2980IM5X-3.0 has an operating junction temperature range of -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to keep the operating temperature below 85°C for optimal performance.