Part Details for LP2981-50DBVR by Futuretech Components
Results Overview of LP2981-50DBVR by Futuretech Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP2981-50DBVR Information
LP2981-50DBVR by Futuretech Components is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LP2981-50DBVR | Texas Instruments | 100-mA ultra-low dropout regulator with shutdown & 1.25% tolerance 5-SOT-23 -40 to 125 | |
| LP2981-50DBVRG4 | Texas Instruments | 100-mA ultra-low dropout regulator with shutdown & 1.25% tolerance 5-SOT-23 -40 to 125 | |
| LP2981A-50DBVR | Texas Instruments | 100-mA ultra-low dropout regulator with shutdown & 0.75% tolerance 5-SOT-23 -40 to 125 |
Price & Stock for LP2981-50DBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 5000 |
|
RFQ |