Part Details for LP298533DBVR by Texas Instruments
Results Overview of LP298533DBVR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP298533DBVR Information
LP298533DBVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LP2985-33DBVRM3 | Texas Instruments | 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | |
| LP2985-33DBVRE4 | Texas Instruments | 150mA Low-Noise Low-Dropout Regulator With Shutdown 5-SOT-23 -40 to 125 | |
| LP2985-33DBVR | Texas Instruments | 150mA Low-Noise Low-Dropout Regulator With Shutdown 5-SOT-23 -40 to 125 |
Price & Stock for LP298533DBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | VOLT REG Fixed 1 REG 3.3V 150mA SOT-23-5 T/R ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 1512 |
|
RFQ |