| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS76328DBVT | Texas Instruments | $0.5981 | Fixed Positive LDO Regulator, 2.8V, PMOS, PDSO5 | LP2985A-17DBVR vs TPS76328DBVT |
| A8228SLM | Sanken Electric Co Ltd | Check for Price | Fixed Positive LDO Regulator, 2.8V, 0.25V Dropout, PDSO5 | LP2985A-17DBVR vs A8228SLM |
| IMP2014-3.6JUK/T | Imp Inc | Check for Price | Fixed Positive LDO Regulator, 3.6V, 0.07V Dropout, CMOS, PDSO5 | LP2985A-17DBVR vs IMP2014-3.6JUK/T |
| ZXCL5213V30H5 | Diodes Incorporated | Check for Price | Fixed Positive LDO Regulator, 3V, 0.28V Dropout, CMOS, PDSO5 | LP2985A-17DBVR vs ZXCL5213V30H5 |
| NJM2872AF28 | New Japan Radio Co Ltd | Check for Price | Fixed Positive LDO Regulator, 2.8V, 0.18V Dropout, BIPolar, PDSO5 | LP2985A-17DBVR vs NJM2872AF28 |
| LP2985AIBLX-3.3 | National Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.575V Dropout, BIPolar, PBGA5 | LP2985A-17DBVR vs LP2985AIBLX-3.3 |
| TPS76427DBVT | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 2.7V, 0.3V Dropout, PMOS, PDSO5 | LP2985A-17DBVR vs TPS76427DBVT |
| FAN2518S27 | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 2.7V, 0.075V Dropout, CMOS, PDSO5 | LP2985A-17DBVR vs FAN2518S27 |
| LP2981IBP-3.3 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.375V Dropout, BIPolar, PBGA5 | LP2985A-17DBVR vs LP2981IBP-3.3 |
| LP2985IBPX-2.4/NOPB | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 2.4V, 0.575V Dropout, PBGA5 | LP2985A-17DBVR vs LP2985IBPX-2.4/NOPB |
Part Details for LP2985A-17DBVR by Texas Instruments
Results Overview of LP2985A-17DBVR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP2985A-17DBVR Information
LP2985A-17DBVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LP2985AIM5-2.8/NOPB | Texas Instruments | Micropower 150mA Low-Noise Ultra-Low-Dropout Regulator 5-SOT-23 -40 to 125 | |
| LP2985AIM5X-6.1/NOPB | Texas Instruments | Micropower 150mA Low-Noise Ultra-Low-Dropout Regulator 5-SOT-23 -40 to 125 | |
| LP2985AIM5-6.1/NOPB | Texas Instruments | Micropower 150mA Low-Noise Ultra-Low-Dropout Regulator 5-SOT-23 -40 to 125 |
Price & Stock for LP2985A-17DBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Fixed Positive LDO Regulator, 1.7V, 0.6V Dropout, PDSO5 | 8452 |
|
RFQ |
US Tariff Estimator: LP2985A-17DBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP2985A-17DBVR Part Data Attributes
|
|
LP2985A-17DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2985A-17DBVR
Texas Instruments
Fixed Positive LDO Regulator, 1.7V, 0.6V Dropout, PDSO5
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Plastic, Sot-23, 5 Pin | |
| Pin Count | 5 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.6 V | |
| Dropout Voltage1-Nom | 0.28 V | |
| Input Voltage Absolute-Max | 16 V | |
| Input Voltage-Max | 16 V | |
| Input Voltage-Min | 2.2 V | |
| JESD-30 Code | R-PDSO-G5 | |
| Length | 2.9 Mm | |
| Line Regulation-Max | 0.0075072% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.15 A | |
| Output Voltage1-Max | 1.7595 V | |
| Output Voltage1-Min | 1.6405 V | |
| Output Voltage1-Nom | 1.7 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Voltage Tolerance-Max | 3.5% | |
| Width | 1.6 Mm |
Alternate Parts for LP2985A-17DBVR
This table gives cross-reference parts and alternative options found for LP2985A-17DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2985A-17DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.