Datasheets
packagee
LP2985ITPX-2.7 by:
Texas Instruments

Fixed Positive LDO Regulator, 2.7V, 0.575V Dropout, BIPolar, PBGA5

Part Details for LP2985ITPX-2.7 by Texas Instruments

Results Overview of LP2985ITPX-2.7 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

LP2985ITPX-2.7 Information

LP2985ITPX-2.7 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for LP2985ITPX-2.7

Part # Distributor Description Stock Price Buy
Vyrian Fixed Positive LDO Regulator, 2.7V, 0.575V Dropout, BIPolar, PBGA5 8437
RFQ

US Tariff Estimator: LP2985ITPX-2.7 by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LP2985ITPX-2.7
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

LP2985ITPX-2.7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LP2985ITPX-2.7 Part Data Attributes

LP2985ITPX-2.7 Texas Instruments
Buy Now Datasheet
Compare Parts:
LP2985ITPX-2.7 Texas Instruments Fixed Positive LDO Regulator, 2.7V, 0.575V Dropout, BIPolar, PBGA5
Pbfree Code No
Part Life Cycle Code Obsolete
Part Package Code BGA
Package Description Plastic, Micro, Smd-5
Pin Count 5
ECCN Code EAR99
HTS Code 8542.39.00.60
Adjustability Fixed
Dropout Voltage1-Max 0.575 V
Dropout Voltage1-Nom 0.28 V
Input Voltage Absolute-Max 16 V
Input Voltage-Max 16 V
Input Voltage-Min 3.7 V
JESD-30 Code R-PBGA-B5
Length 1.107 Mm
Line Regulation-Max 0.01063%
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.15 A
Output Voltage1-Max 2.808 V
Output Voltage1-Min 2.592 V
Output Voltage1-Nom 2.7 V
Package Body Material Plastic/Epoxy
Package Code VFBGA
Package Equivalence Code BGA5,3X3,17/10
Package Shape Rectangular
Package Style Grid Array, Very Thin Profile, Fine Pitch
Packing Method Tr
Peak Reflow Temperature (Cel) Not Specified
Qualification Status Not Qualified
Regulator Type Fixed Positive Single Output Ldo Regulator
Seated Height-Max 0.575 Mm
Surface Mount Yes
Technology Bipolar
Terminal Form Ball
Terminal Pitch 0.5 Mm
Terminal Position Bottom
Time@Peak Reflow Temperature-Max (s) Not Specified
Voltage Tolerance-Max 4%
Width 0.93 Mm

Alternate Parts for LP2985ITPX-2.7

This table gives cross-reference parts and alternative options found for LP2985ITPX-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2985ITPX-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LP2985ITPX-2.7 National Semiconductor Corporation Check for Price Fixed Positive LDO Regulator, 2.7V, 0.575V Dropout, BIPolar, PBGA5 LP2985ITPX-2.7 vs LP2985ITPX-2.7
Part Number Manufacturer Composite Price Description Compare
MAX8877EZK41-T Maxim Integrated Products Check for Price Fixed Positive LDO Regulator, 4.1V, 0.12V Dropout, PDSO5 LP2985ITPX-2.7 vs MAX8877EZK41-T
IMP2185-3.0JUK/T Imp Inc Check for Price Fixed Positive LDO Regulator, 3V, 0.25V Dropout, CMOS, PDSO5 LP2985ITPX-2.7 vs IMP2185-3.0JUK/T
LP2985-20YEUR Texas Instruments Check for Price Fixed Positive LDO Regulator, 2V, 0.6V Dropout, PBGA5 LP2985ITPX-2.7 vs LP2985-20YEUR
LD2980ABM40TR STMicroelectronics Check for Price Fixed Positive LDO Regulator, 4V, 0.225V Dropout, BIPolar, PDSO5 LP2985ITPX-2.7 vs LD2980ABM40TR
ADP1712AUJZ-0.95R7 Analog Devices Inc Check for Price Fixed Positive LDO Regulator, 0.95V, 0.27V Dropout, CMOS, PDSO5 LP2985ITPX-2.7 vs ADP1712AUJZ-0.95R7
LP2981AIBP-2.5/NOPB Texas Instruments Check for Price Fixed Positive LDO Regulator, 2.5V, 0.375V Dropout, PBGA5 LP2985ITPX-2.7 vs LP2981AIBP-2.5/NOPB
TPS79328DBVRQ1 Texas Instruments Check for Price Fixed Positive LDO Regulator, 2.8V, 0.2V Dropout, BICMOS, PDSO5 LP2985ITPX-2.7 vs TPS79328DBVRQ1
SC5205-4.0CSKTRT Semtech Corporation Check for Price Fixed Positive LDO Regulator, 4V, 0.3V Dropout, CMOS, PDSO5 LP2985ITPX-2.7 vs SC5205-4.0CSKTRT
NCV8560SN500T1G onsemi Check for Price Fixed Positive LDO Regulator, 5V, 0.125V Dropout, CMOS, PDSO5 LP2985ITPX-2.7 vs NCV8560SN500T1G
SPX8863M5-2.5 Sipex Corporation Check for Price Fixed Positive LDO Regulator, 2.5V, 0.26V Dropout, BIPolar, PDSO5 LP2985ITPX-2.7 vs SPX8863M5-2.5
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP2985ITPX-2.7 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP2985ITPX-2.7 by Texas Instruments

Select Manufacturer
Which Manufacturer of LP2985ITPX-2.7 would you like to use for your alert(s)?
  • Please alert me when LP2985ITPX-2.7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP2985ITPX-2.7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP2985ITPX-2.7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP2985ITPX-2.7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP2985ITPX-2.7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP2985ITPX-2.7 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: