| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP2986IM-5.0/NOPB | Texas Instruments | $2.2107 | Fixed/Adjustable Positive LDO Regulator, 1.23V Min, 5V Max, 0.35V Dropout, BIPolar, PDSO8 | LP2986IM-5.0 vs LP2986IM-5.0/NOPB |
| LP2986AIM-5.0/NOPB | Texas Instruments | $2.9600 | Fixed/Adjustable Positive LDO Regulator, 1.23V Min, 5V Max, 0.35V Dropout, BIPolar, PDSO8 | LP2986IM-5.0 vs LP2986AIM-5.0/NOPB |
| LP2986IM-5.0 | National Semiconductor Corporation | Check for Price | Fixed/Adjustable Positive LDO Regulator, 1.23V Min, 16V Max, 0.35V Dropout, BIPolar, PDSO8 | LP2986IM-5.0 vs LP2986IM-5.0 |
| LP2986AIMX-5.0/NOPB | National Semiconductor Corporation | Check for Price | Fixed/Adjustable Positive LDO Regulator, 1.23V Min, 16V Max, 0.35V Dropout, BIPolar, PDSO8 | LP2986IM-5.0 vs LP2986AIMX-5.0/NOPB |
| LP2986IMX-5.0/NOPB | Texas Instruments | Check for Price | Fixed/Adjustable Positive LDO Regulator, 1.23V Min, 5V Max, 0.35V Dropout, BIPolar, PDSO8 | LP2986IM-5.0 vs LP2986IMX-5.0/NOPB |
| LP2986AIMX-5.0/NOPB | Texas Instruments | Check for Price | Fixed/Adjustable Positive LDO Regulator, 1.23V Min, 5V Max, 0.35V Dropout, BIPolar, PDSO8 | LP2986IM-5.0 vs LP2986AIMX-5.0/NOPB |
| LP2986AIMX-5.0 | Texas Instruments | Check for Price | Fixed/Adjustable Positive LDO Regulator, 1.23V Min, 16V Max, 0.35V Dropout, BIPolar, PDSO8 | LP2986IM-5.0 vs LP2986AIMX-5.0 |
| LP2986AIMX-5.0 | National Semiconductor Corporation | Check for Price | Fixed/Adjustable Positive LDO Regulator, 1.23V Min, 16V Max, 0.35V Dropout, BIPolar, PDSO8 | LP2986IM-5.0 vs LP2986AIMX-5.0 |
| LP2986IMX-5.0 | Texas Instruments | Check for Price | Fixed/Adjustable Positive LDO Regulator, 1.23V Min, 5V Max, 0.35V Dropout, BIPolar, PDSO8 | LP2986IM-5.0 vs LP2986IMX-5.0 |
| LP2986IMX-5.0/NOPB | National Semiconductor Corporation | Check for Price | Fixed/Adjustable Positive LDO Regulator, 1.23V Min, 16V Max, 0.35V Dropout, BIPolar, PDSO8 | LP2986IM-5.0 vs LP2986IMX-5.0/NOPB |
Part Details for LP2986IM-5.0 by Texas Instruments
Results Overview of LP2986IM-5.0 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP2986IM-5.0 Information
LP2986IM-5.0 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LP2986IM-5.0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LP2986IM-5.0-ND
|
DigiKey | IC REG LINEAR 5V 200MA 8-SOIC Min Qty: 285 Container: Tube |
0 Tube |
|
$1.5176 | Buy Now |
|
DISTI #
86279761
|
Verical | LDO Regulator Pos 5V 0.2A 8-Pin SOIC Tube RoHS: Not Compliant Min Qty: 215 Package Multiple: 1 Date Code: 1401 | Americas - 5320 |
|
$1.4750 / $1.7500 | Buy Now |
|
|
Rochester Electronics | Fixed/Adjustable Positive LDO Regulator, 1.23V Min, 5V Max, 0.35V Dropout, BIPolar, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6460 |
|
$1.1800 / $1.4700 | Buy Now |
US Tariff Estimator: LP2986IM-5.0 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP2986IM-5.0 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LP2986IM-5.0 Part Data Attributes
|
|
LP2986IM-5.0
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2986IM-5.0
Texas Instruments
Fixed/Adjustable Positive LDO Regulator, 1.23V Min, 5V Max, 0.35V Dropout, BIPolar, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Plastic, So-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1997-03-01 | |
| Adjustability | Fixed/Adjustable | |
| Dropout Voltage1-Max | 0.35 V | |
| Dropout Voltage1-Nom | 0.18 V | |
| Input Voltage Absolute-Max | 16 V | |
| Input Voltage-Max | 16 V | |
| Input Voltage-Min | 2.1 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Line Regulation-Max | 0.016% | |
| Line Regulation-Max (%/V) | 0.032 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.2 A | |
| Output Voltage1-Max | 5 V | |
| Output Voltage1-Min | 1.23 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed/Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Voltage Tolerance-Max | 2.8% | |
| Width | 3.9 Mm |
Alternate Parts for LP2986IM-5.0
This table gives cross-reference parts and alternative options found for LP2986IM-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2986IM-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.