-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A DDR termination regulator with shutdown pin 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3726
|
Newark | Ddr Termination Reg, 1.5A, So Powerpad-8, Memory Supported:Ddr1, Ddr2, Ddr3, Lpddr3, Source/Sink Current:1.5A, Supply Voltage Min:2.2V, Supply Voltage Max:5.5V, Ddr Regulator Case Style:So Powerpad, No. Of Pins:8Pins, Product Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2998MR/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.1200 / $2.7300 | Buy Now |
DISTI #
LP2998MR/NOPB-ND
|
DigiKey | IC REG CONV DDR 1OUT 8SOPWRPAD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3689 In Stock |
|
$0.9467 / $2.1500 | Buy Now |
DISTI #
926-LP2998MR/NOPB
|
Mouser Electronics | Power Management Specialized - PMIC DDR-I and DDR-II Termination Reg RoHS: Compliant | 744 |
|
$0.9460 / $2.1500 | Buy Now |
|
Ameya Holding Limited | Regulator,DDR Termination,Sink/Source,VDDQmin=1.35V,Ind,PSOP-8 | 197730 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1189 |
|
RFQ | |
DISTI #
3123124
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.0790 / $2.3670 | Buy Now |
|
Win Source Electronics | IC CONV DDR DDR2 DDR3 8SOPWRPAD | 295000 |
|
$0.3960 / $0.5940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2998MR/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2998MR/NOPB
Texas Instruments
1.5-A DDR termination regulator with shutdown pin 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | HLSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Interface IC Type | OTHER TERMINATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Signal Lines | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LP2998MR/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2998MR/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2998MRE | 1-LINE OTHER TERMINATOR, PDSO8, PLASTIC, SOP-8 | Texas Instruments | LP2998MR/NOPB vs LP2998MRE |
LP2998MR/NOPB | IC 1-LINE OTHER TERMINATOR, PDSO8, ROHS COMPLIANT, PLASTIC, SOP-8, Bus Terminator | National Semiconductor Corporation | LP2998MR/NOPB vs LP2998MR/NOPB |
LP2998MR | 1-LINE OTHER TERMINATOR, PDSO8, PLASTIC, SOP-8 | Texas Instruments | LP2998MR/NOPB vs LP2998MR |