Datasheets
LP3-R5C221A by: OTTO Engineering Inc

Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Quick Connect Terminal, Panel Mount-threaded

Part Details for LP3-R5C221A by OTTO Engineering Inc

Results Overview of LP3-R5C221A by OTTO Engineering Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

LP3-R5C221A Information

LP3-R5C221A by OTTO Engineering Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.

Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.

US Tariff Estimator: LP3-R5C221A by OTTO Engineering Inc

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LP3-R5C221A
OTTO Engineering Inc
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

LP3-R5C221A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LP3-R5C221A Part Data Attributes

LP3-R5C221A OTTO Engineering Inc
Buy Now Datasheet
Compare Parts:
LP3-R5C221A OTTO Engineering Inc Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Quick Connect Terminal, Panel Mount-threaded
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
ECCN Code EAR99
HTS Code 8536.50.90.31
Actuator Length 0.512 Inch
Actuator Type Raised Dome
Additional Feature Low Level Contact Ratings: 0.01 A At 0.03 V
Body Height 29.9 Mm
Body Length or Diameter 14.48 Mm
Bushing Diameter 0.625 Inch
Bushing Length 0.44 Inch
Bushing Type 0.625-24
Contact Current(AC)-Max 5 A
Contact Current(DC)-Max 5 A
Contact Voltage(AC)-Max 115 V
Contact Voltage(DC)-Max 28 V
Electrical Life 25000 Cycle(S)
Illumination Amber Led
JESD-609 Code e4
Mounting Feature Panel Mount-Threaded
Operating Force-Max 17.79 N
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Sealing Ip64
Surface Mount No
Switch Action Momentary
Switch Function Spst
Switch Type Pushbutton Switch
Terminal Finish Gold
Termination Type Quick Connect

Alternate Parts for LP3-R5C221A

This table gives cross-reference parts and alternative options found for LP3-R5C221A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3-R5C221A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LP3-R5C222A OTTO Engineering Inc Check for Price Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Quick Connect Terminal, Panel Mount-threaded LP3-R5C221A vs LP3-R5C222A
Part Number Manufacturer Composite Price Description Compare
LP3-R5C321W OTTO Engineering Inc Check for Price Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Quick Connect Terminal, Panel Mount-threaded LP3-R5C221A vs LP3-R5C321W
LP3-R5C122W OTTO Engineering Inc Check for Price Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Quick Connect Terminal, Panel Mount-threaded LP3-R5C221A vs LP3-R5C122W
LP3-R5C121W OTTO Engineering Inc Check for Price Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Quick Connect Terminal, Panel Mount-threaded LP3-R5C221A vs LP3-R5C121W
LP3-R5C322W OTTO Engineering Inc Check for Price Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Quick Connect Terminal, Panel Mount-threaded LP3-R5C221A vs LP3-R5C322W
LP3-R5C321R OTTO Engineering Inc Check for Price Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Quick Connect Terminal, Panel Mount-threaded LP3-R5C221A vs LP3-R5C321R
LP3-R5C121R OTTO Engineering Inc Check for Price Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Quick Connect Terminal, Panel Mount-threaded LP3-R5C221A vs LP3-R5C121R
LP3-R5C122R OTTO Engineering Inc Check for Price Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Quick Connect Terminal, Panel Mount-threaded LP3-R5C221A vs LP3-R5C122R
LP3-R5C222A OTTO Engineering Inc Check for Price Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Quick Connect Terminal, Panel Mount-threaded LP3-R5C221A vs LP3-R5C222A
LP3-R5C322R OTTO Engineering Inc Check for Price Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Quick Connect Terminal, Panel Mount-threaded LP3-R5C221A vs LP3-R5C322R
LP3-R5C322A OTTO Engineering Inc Check for Price Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Quick Connect Terminal, Panel Mount-threaded LP3-R5C221A vs LP3-R5C322A
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP3-R5C221A by OTTO Engineering Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP3-R5C221A by OTTO Engineering Inc

Select Manufacturer
Which Manufacturer of LP3-R5C221A would you like to use for your alert(s)?
  • Please alert me when LP3-R5C221A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP3-R5C221A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP3-R5C221A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP3-R5C221A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP3-R5C221A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP3-R5C221A by OTTO Engineering Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: