Part Details for LP311PSRG4 by Texas Instruments
Results Overview of LP311PSRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP311PSRG4 Information
LP311PSRG4 by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LP311PSRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Comparator, 1 Func, 10000uV Offset-Max, 1200ns Response Time, PDSO8 | 5240 |
|
RFQ |
US Tariff Estimator: LP311PSRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LP311PSRG4
LP311PSRG4 Part Data Attributes
|
|
LP311PSRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP311PSRG4
Texas Instruments
Comparator, 1 Func, 10000uV Offset-Max, 1200ns Response Time, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.15 µA | |
| Bias Current-Max (IIB) @25C | 0.1 µA | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 6.2 Mm | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Type | Open-Collector/Open-Emitter | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 1200 Ns | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 5.3 Mm |
Alternate Parts for LP311PSRG4
This table gives cross-reference parts and alternative options found for LP311PSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP311PSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM111H/NOPB | Texas Instruments | $11.6207 | Comparator, 1 Func, 3000uV Offset-Max, 200ns Response Time, BIPolar, MBCY8 | LP311PSRG4 vs LM111H/NOPB |
| LM111WG/883 | Texas Instruments | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, 200ns Response Time, BIPolar, CDSO10 | LP311PSRG4 vs LM111WG/883 |
| LM311T | NXP Semiconductors | Check for Price | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, MBCY8 | LP311PSRG4 vs LM311T |
| M38510/10304BGX | Linfinity Microelectronics | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, MBCY8 | LP311PSRG4 vs M38510/10304BGX |
| 5962P0052401VHX | Texas Instruments | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDFP10 | LP311PSRG4 vs 5962P0052401VHX |
| LM111T/C | General Electric Solid State | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, MBCY8 | LP311PSRG4 vs LM111T/C |
| 5962P0052401QZA | Texas Instruments | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDSO10 | LP311PSRG4 vs 5962P0052401QZA |
| M38510/10302BIA | Rochester Electronics LLC | Check for Price | Comparator, 2 Func, 4500uV Offset-Max, 90ns Response Time, BIPolar, MBCY10 | LP311PSRG4 vs M38510/10302BIA |
| 5962P0052401VZX | Texas Instruments | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDSO10 | LP311PSRG4 vs 5962P0052401VZX |
| LM311PSRE4 | Texas Instruments | Check for Price | Comparator, 1 Func, 10000uV Offset-Max, 115ns Response Time, BIPolar, PDSO8 | LP311PSRG4 vs LM311PSRE4 |